Silicone Rubber Sheets

Silicone rubber sheets are heat, oil and solvent resistant as well as aiding in electric insulation. Their tasteless, pollution-free construction makes them suitable for the food and drink industry. Available in a range of sizes and thicknesses, silicone rubber sheets can also come with a self-adhesive backing for a table working environment and added reliability. Features and Benefits Easy to cut to size Food safe Available with self-adhesive backing Multiple colours

...
Read more Read less

Filters

Viewing 1 - 13 of 13 products
Results per page
Description Price Colour Length Thickness Density Adhesive Backing Suitability Maximum Operating Temperature Minimum Operating Temperature Elongation Width
RS Stock No. 506-3264
BrandRS PRO
HK$387.81
Each
units
White 600mm 1.5mm 1.25g/cm³ - Cold Water, Hot Water +200°C -40°C 450% 600mm
RS Stock No. 840-5541
BrandRS PRO
HK$375.23
Each
units
Translucent 600mm 1.5mm 1.2g/cm³ - FDA and WRAS approval for use with food and drink +230°C -60°C 340% 600mm
RS Stock No. 506-3292
BrandRS PRO
HK$702.42
Each
units
White 1.2m 1.5mm 1.25g/cm³ - Cold Water, Hot Water +200°C -40°C 450% 600mm
RS Stock No. 733-6713
BrandRS PRO
HK$670.84
Each
units
White 1m 3mm 0.25g/cm³ - Cold Water, Ethylene Glycol, Hot Water +200°C -60°C 100 → 200% 600mm
RS Stock No. 506-3315
BrandRS PRO
HK$573.83
Each
units
White 600mm 3mm 1.25g/cm³ - Cold Water, Hot Water +200°C -40°C 450% 600mm
RS Stock No. 733-6722
BrandRS PRO
HK$844.27
Each
units
White 1m 6mm 0.25g/cm³ - Cold Water, Ethylene Glycol, Hot Water +200°C -60°C 100% 600mm
RS Stock No. 733-6725
BrandRS PRO
HK$710.88
Each
units
White 1m 1.5mm 0.25g/cm³ Yes Cold Water, Ethylene Glycol, Hot Water +200°C -60°C 100% 600mm
RS Stock No. 878-8578
BrandRS PRO
HK$712.48
Each
units
Translucent 600mm 3mm 1.2g/cm³ - - +230°C -60°C 100% 600mm
RS Stock No. 733-6729
BrandRS PRO
HK$886.37
Each
units
White 1m 3mm 0.25g/cm³ Yes Cold Water, Ethylene Glycol, Hot Water +200°C -60°C 100% 600mm
RS Stock No. 506-3309
BrandRS PRO
HK$1,286.78
Each
units
White 600mm 6mm 1.25g/cm³ - Cold Water, Hot Water +200°C -40°C 450% 600mm
RS Stock No. 878-8571
BrandRS PRO
HK$1,668.87
Each
units
Translucent 600mm 6mm 1.2g/cm³ - - +230°C -60°C 100% 600mm
RS Stock No. 733-6719
BrandRS PRO
HK$511.94
Each
units
White 1m 1.5mm 0.25g/cm³ - Cold Water, Ethylene Glycol, Hot Water +200°C -60°C 100 → 200% 600mm
RS Stock No. 733-6738
BrandRS PRO
HK$1,315.55
Each
units
White 1m 6mm 0.25g/cm³ Yes Cold Water, Ethylene Glycol, Hot Water +200°C -60°C 100% 600mm
Related Products
Series of standard combination spanners with 15° angleVariable ...
Description:
Series of standard combination spanners with 15° angleVariable handle cross-section provides better grip and stability for added comfortImproved accessibility thanks to unobstructed viewOptimised open-end / handle geometry for greater accessibilitySatin chrome finish12-point OGV profile for a high torque without ...
Bahco non-sparking combination spanner provides grip and applies ...
Description:
Bahco non-sparking combination spanner provides grip and applies torque to various objects usually nuts and bolts. It also prevents them from turning. Combination wrench, both ends fit the same size of bolts and nutsMaterial: Aluminium BronzeNon-sparkingDie-forgedProduced according to DIN 3113. ...
Manufactured from chrome vanadium steel with chrome finish ...
Description:
Manufactured from chrome vanadium steel with chrome finish to ISO 3318 and NF E 74.304 standards. The ring end of the spanner is offset by 70 degrees to give excellent clearance in confined and restricted spaces. Also features the Facom ...
RS Pro Combination Spanner is a tool suitable ...
Description:
RS Pro Combination Spanner is a tool suitable for professionals and enthusiast. RS Pro spanners are manufactured with a quality in mind and made from a chrome-vanadium steel to ensure a long service. Spanners comprising of a ring style spanner ...