Rubber Sheets

Our rubber sheeting is available in many formats and materials (synthetic and natural), suitable for a range of work site, industrial and insulating tasks.

Different types of rubber sheet are better suited to specific applications, depending on whether you want to use them for insulating, packing/protection, chemical, or noise damping roles.

What type of rubber sheets are best for which jobs?

  • Natural rubber sheets have superb mechanical qualities including high dynamic rebound, and effective sealant properties. They’re soft and supple with great resistance to abrasion, corrosion and tearing - ideal for manufacturing/engineering plants that prioritise environmental sustainability.

  • Ethylene polypropylene (EPDM) rubber sheets combine very strong resistance to UV light, ozone and oxidants (ideal for outdoor environments) with good performance against acids, weak alkalis and brake fluid. Popular for gaskets/seals, roofing, waterproofing/sealing, and electrical cable jointing.

  • Nitrile rubber sheets are a versatile synthetic material that excels in applications where solvents, fuels, oils and greases are a factor. They’re water, gas, abrasion and heat-resistant, and often chosen in food production, petrochemical industries and electrical installations.

  • Silicone rubber sheets are among the most popular in pharmaceutical and medical environments, due to low permeability and high heat tolerance.

  • Polyethylene rubber sheets are high-density, closed cell foam products for lightweight strength and buoyancy, offering anti-static and shock-absorbing traits. Widely used in transport and logistics as protective materials, in chemical plants to protect surfaces, and in schools/gyms for noise damping.

  • Neoprene rubber sheets (also called chloroprene rubber) are especially resistant to mineral oils, petroleum products and greases, acids/alkalis, and flame. They're excellent for corrosion-resistant coatings and found in many outdoor applications, with strong performance against weathering, ageing and UV exposure cracking.

  • Fluorocarbon rubber sheets offer good resistance to mineral oils, fuels, non-polar solvents, including high aromatic and chlorinated types, and ours are chemical-grade at operating temperatures of -18C to +204C.
Related Products
Based on the ARM® Cortex®-M3 Flash microcontroller, the ...
Description:
Based on the ARM® Cortex®-M3 Flash microcontroller, the Atmel® SMART SAM3U comes with on-chip high-speed USB Device-and-Transceiver, SDIO/SDCard/MMC and SPI interfaces. The series also includes QTouch capacitive touch support, dual-bank Flash, and memory protection unit.
Atmel AVR XMEGA microcontrollers deliver the best possible ...
Description:
Atmel AVR XMEGA microcontrollers deliver the best possible combination of real-time performance, high integration and low power consumption for 8/16-bit MCU applications.Atmel AVR XMEGA devices employ advanced analogue-to-digital converters (ADCs) that deliver both high speed and high resolution. These ADCs ...
The PIC24EPxxxGP/MC20x family of microcontrollers from Microchip is ...
Description:
The PIC24EPxxxGP/MC20x family of microcontrollers from Microchip is a comprehensive range of 16-bit MCUs based upon the PIC24E core, offering up to 70MIPS performance. The range has an extensive array memory and package variants, all offering a large variety of ...
Low power, high performance 8/16-bit AVR microcontroller featuring ...
Description:
Low power, high performance 8/16-bit AVR microcontroller featuring 128KB self-programming flash program memory, 4KB boot code section, 8KB SRAM, 2048-Byte EEPROM, external bus interface, 4-channel DMA controller, 8-channel event system, and up to 32 MIPS throughput at 32MHz. The ATxmega ...