Deburring Tool Kits

Deburring tool kits are made up of product accessories used for deburring (de-edging) activities like grinding, mass-finishing, spindle finishing, sanding, and abrasive blasting. These tool kits contain components like blades, burrs, handles, countersinks and scrapers.

What are deburring toolkits used for?

Deburring toolkits are used in the deburring of materials like steel, plastic, wood, aluminium, stone and ceramics. They can be used in conjunction with almost any type of material or equipment that has a hardened surface or a robust texture.

Deburring toolkit products are versatile, and can be used in both precision and non-precision projects. The automotive, construction, aviation, foundry and shipbuilding industries all use deburring tool kits.

Types of deburring toolkits

Deburring toolkits are customised for the type of activity they will be used for:

  • Manual deburring tool kits are used with handheld tools and accessories in small- to medium-sized projects.
  • Electrochemical deburring tool kits use glycol and electrical currents to dissolve surface burrs.
  • Mechanical deburring tool kits are used where the burr must be ground from the surface areas.
  • Thermal deburring tool kits apply gas mixtures to burn off the edges from surfaces and equipment.

...
Read more Read less

Filters

Viewing 1 - 7 of 7 products
Results per page
Description Price Kit Contents Number of Pieces
RS Stock No. 381-4931
Mfr. Part No.EO 2101
BrandNoga
HK$193.92
1 Set
Set(s)
S10 Blade, S10S Blade, S150 Blade, S20 Blade 4
RS Stock No. 339-4415
Mfr. Part No.NX 1000
BrandNoga
HK$2,347.79
Each
units
C Holder, C20 Countersink, Countersink (10.4 mm), D Holder, D50 Countersink, D66 Countersink, Double Burr, External Rotodrive Blade (18 mm), Fine Burr Handle, Hex Key (1.5 mm), K Holder, N Holder, N1 Blade, N2 Blade, N80K Blade, Ng-1 Handle, Ng-3 Handle, S Holder, S10 Blade, S150 Blade, S20 Blade, S30 Blade, T Holder & T70 18
RS Stock No. 243-285
Mfr. Part No.325
BrandFacom
HK$1,204.23
Each
units
Blade Holder, Countersink (12 mm), Countersink (20 mm), Extension Countersink Holder, Fine Duty Blade for Steel & Aluminium, Heavy Duty Blade for Cast Iron & Brass, Heavy Duty Blade for External & Internal Deburring & Drilled Holes, Heavy Duty Blade for Steel & Aluminium, Light Duty Blade for Aluminium & Plastic, Light Duty Blade for Cast Iron & Brass, Reversible Triangular Scraper, Tool Holder Handle 13
RS Stock No. 381-4925
Mfr. Part No.SP-1007
BrandNoga
HK$668.49
1 Set
Set(s)
Aluminium Handle for S Type Blade (95 mm), Cranked Countersink Bit, External Rotodrive Bit, O-Ring Blade, S10 Blade, S150 Blade, Thread Cleaning Blade 7
RS Stock No. 182-2088
Mfr. Part No.SP7700
BrandNoga
HK$1,677.73
Each
units
NG3003 Super Burr, NG3100 Countersink, NG3200 V-Cut, NG3300 Keyway Burr, NG3700 Mini Scraper, NG3710 Internal Scraper, SC8000 Adjustable Scraper 7
RS Stock No. 632-4879
Mfr. Part No.60095
BrandEXACT
HK$569.58
1 Set
Set(s)
C-10 Blade x 2, C-10 TIN Blade x 2, C-101 Blade x 2, C-15 Blade x 2, C-20 Blade x 2, C-30 Blade x 2, C-35 Blade x 2, DTC Telescopic Holder for 3.2 mm Blade, DTP Telescopic Holder for 2.6 mm Blade, P-1 Blade x 2, P-2 Blade x 2, P-3 Blade x 2, Plastic Case, Type D Handle for 3.2 mm Blade, Type T Handle for Telescopic Holder 20
RS Stock No. 339-4724
Mfr. Part No.NG 9100
BrandNoga
HK$271.55
Each
units
Acetal/Rubber Handle, N1 Blade, N2 Blade, N3 Blade, S10 Blade, S20 Blade, S30 Blade, Telescopic Holder for N Type Light Duty Blade, Telescopic Holder for S Type Heavy Duty Blade 9
Related Products
Several governmental authorities recommend use of special alloys ...
Description:
Several governmental authorities recommend use of special alloys for valves handling water in areas where there is a problem of dezincification. RuB DZR valves are designed to meet such requirements. By using new technology these valves retain the reliability and ...
Several governmental authorities recommend use of special alloys ...
Description:
Several governmental authorities recommend use of special alloys for valves handling water in areas where there is a problem of dezincification. RuB DZR valves are designed to meet such requirements. By using new technology these valves retain the reliability and ...
Hot pressed, nickel plated brass full bore ball ...
Description:
Hot pressed, nickel plated brass full bore ball valves with Lever style operating handles.,Suitable for oil, air, water, saturated steam or high temperature hot water services in domestic, commercial and industrial applications. Application : Plumbing, WaterOperating Temperature : -40゚C (-40゚F) ...
Legionella is a bacterium that lives and proliferates ...
Description:
Legionella is a bacterium that lives and proliferates in natural and artificial aquatic environments at temperatures ranging between 5.7゚C and 55゚C and standing up to acidic and alkaline environments. New s.84 maintains certification for use with gas and adds approval ...