Plastic Rods

Available in a variety of plastic materials, lengths, diameters and colours, plastic rods can be used for machining in industry as well as for small hobby projects and even for aesthetic display pieces. Plastic rods all boast different tensile strengths based on their size and material, this must be considered when purchasing for to ensure durability in its final application.

As well as tensile strength, plastic rods can be rated by their impact and cross breaking strength helping to ensure safe application. Flammability and melting point are also factors to consider when using plastic rod for industrial purposes where prolonged use or change of open flame occur.

...
Read more Read less

Filters

Viewing 1 - 20 of 227 products
Results per page
Description Price Colour Length Material Laminated Laminate Material Rod Diameter Density Cross Breaking Strength Impact Strength Tensile Strength Flammability Rating Elongation Hardness Maximum Operating Temperature
RS Stock No. 257-7079
BrandTorlon
HK$1,697.81
Each
units
Brown 300mm PAI - - 19.049mm 1.42g/cm³ - - 192 MPa UL 94 V-0 15% E 86 Rockwell +260°C
RS Stock No. 193-5294
BrandNYLATRON
HK$367.71
1 Lot of 1
Lot(s)
Black 500mm Nylon - - 65mm 1.15g/cm³ - - 75 MPa UL 94 HB 60% - +170°C
RS Stock No. 196-9988
BrandRS PRO
HK$1,655.94
1 Lot of 1
Lot(s)
Opaque 300mm PTFE - - 80mm 2.18 → 2.21g/cm³ - - 25 MPa UL 94 V-0 50% 30 Ball Indentation 260°C
RS Stock No. 197-4283
BrandDuPont
HK$342.17
1 Lot of 2
Lot(s)
Black 1m Delrin® - - 25.8mm 1.42g/cm³ - - 70 MPa UL 94 HB 25% M 90 Rockwell +100°C
RS Stock No. 325-7136
BrandRS PRO
HK$70.80
Each
units
Black 500mm PPS - - 10mm 1.64g/cm³ - - 160 MPa UL 94 V-0 1.6% 300 Ball Indentation +230°C
RS Stock No. 681-176
BrandTufnol
HK$568.00
1 Lot of 1
Lot(s)
- 1.17m Laminated Plastic Yes Fine Weave Cotton, Phenolic Resin 20mm 1.36g/cm³ 150MPa 8.6kJ/m² - - - - +120°C
RS Stock No. 771-140
BrandRS PRO
HK$408.59
1 Lot of 3
Lot(s)
Green 1m Nylon - - 15mm 1.15g/cm³ - - 70 MPa UL 94 HB 40% 125 Ball Indentation +180°C
RS Stock No. 139-502
BrandRS PRO
HK$183.93
1 Lot of 1
Lot(s)
White 1m Acetal - - 30mm 1.41g/cm³ - - 60 MPa UL 94 HB 30% M 86 Rockwell +100°C
RS Stock No. 770-096
BrandRS PRO
HK$977.48
1 Lot of 1
Lot(s)
White 1m Nylon - - 75mm 1.14g/cm³ - - 60 (Wet) MPa, 80 (Dry) MPa UL HB 150% 170 Ball Indentation +170°C
RS Stock No. 514-736
BrandRS PRO
HK$1,802.26
Each
units
Black 300mm PEEK - - 30mm 1.44g/cm³ - - 215 MPa UL 94 V-0 1.5% 255 Ball Indentation +260°C
RS Stock No. 514-512
BrandRS PRO
HK$24.344
Each (In a Pack of 5)
units
White 1m Acetal - - 10mm 1.42g/cm³ - - 70 MPa UL 94 HB 25% M 90 Rockwell +100°C
RS Stock No. 752-600
BrandRS PRO
HK$1,207.61
1 Lot of 1
Lot(s)
Opaque 1m PTFE - - 40mm 2.18 2.21g/cm³ - - 25 MPa UL 94 V-0 50% 30 Ball Indentation +260°C
RS Stock No. 325-7186
BrandRS PRO
HK$1,041.27
Each
units
Black 500mm PPS - - 40mm 1.47g/cm³ - 20kJ/m² 120 MPa UL 94 V-0 1.4% - +230°C
RS Stock No. 196-9900
BrandRS PRO
HK$395.82
1 Lot of 1
Lot(s)
Opaque 500mm PTFE - - 32mm 2.18 2.21g/cm³ - - 25 MPa UL 94 V-0 50% 30 Ball Indentation +260°C
RS Stock No. 129-757
BrandRS PRO
HK$3,661.59
1 Lot of 1
Lot(s)
Beige 300mm PEEK - - 60mm 1.32g/cm³ - - 95 MPa UL 94 V-0 25% M 99 Rockwell +260°C
RS Stock No. 680-612
BrandRS PRO
HK$171.51
1 Lot of 5
Lot(s)
Opaque 1m PTFE - - 6mm 2.18 2.21g/cm³ - - 25 MPa UL 94 V-0 50% 30 Ball Indentation +260°C
RS Stock No. 770-721
BrandRS PRO
HK$2,462.69
1 Lot of 1
Lot(s)
Beige 300mm PEEK - - 50mm 1.32g/cm³ - - 95 MPa UL 94 V-0 25% M 99 Rockwell +260°C
RS Stock No. 374-272
BrandTufnol®
HK$505.29
1 Lot of 1
Lot(s)
Natural 1.17m Laminated Plastic Yes Medium Weave Cotton, Phenolic Resin 20mm 1.36g/cm³ 130MPa 11.5kJ/m² - - - - +120°C
RS Stock No. 185-3265
BrandRS PRO
HK$121.03
1 Lot of 5
Lot(s)
Black 1m Glass Reinforced Plastic - - 6mm 1.35g/cm³ - 70kJ/m² 140 (Wet) MPa, 160 (Dry) MPa UL 94 HB 3.5 → 5% M 90 Rockwell +110°C
RS Stock No. 193-5339
BrandNYLATRON
HK$401.66
1 Lot of 1
Lot(s)
Black 500mm Nylon - - 85mm 1.15g/cm³ - - 75 MPa UL 94 HB 60% - +170°C
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...