Abrasive Blocks

Abrasive blocks are used for hand-sanding wood and cleaning or polishing metals. An alternative to sand paper, they're re-usable, washable and comfortable to hold. Because of their flexibility they're ideal for sanding in tight spaces, over complex contours and on areas that may require the special attention that can only be achieved manually.


Types of abrasive blocks


Abrasive blocks are made from a variety of abrasive materials, including aluminium oxide and diamond. Depending on the material you're sanding, different grades with varying grit levels can be selected. This lets you apply firmer or gentler levels of abrasion as required. Abrasive blocks are used for sanding or finishing a wide range of natural and synthetic materials. These include plastics, wood, gold, silver, platinum, copper, brass, iron, steel, ceramics, aluminium, bronze and pewter.


How can you use abrasive blocks?


Because of their flexible form, abrasive blocks can be cut to size to suit a variety of jobs. They are most commonly available made from foam or rubber, allowing water or washing-up liquid to be added to the block to help clean surfaces. 


...
Read more Read less

Filters

Viewing 1 - 7 of 7 products
Results per page
Description Price Abrasive Material Grade Grit Size Length Width Height Body Material Colour
RS Stock No. 123-5764
BrandRS PRO
HK$63.26
Each
units
Aluminium Oxide Extra Coarse 36 80mm 50mm 20mm Rubber Grey
RS Stock No. 642-0854
Mfr. Part No.K-141
BrandHozan
HK$61.32
Each
units
Aluminium Oxide Fine 120 50mm 25.5mm 20mm Rubber Black
RS Stock No. 123-5765
BrandRS PRO
HK$63.26
Each
units
Aluminium Oxide Medium 60 80mm 50mm 20mm Rubber Grey
RS Stock No. 123-5766
BrandRS PRO
HK$60.06
Each
units
Aluminium Oxide Fine 120 80mm 50mm 20mm Rubber Grey
RS Stock No. 221-3911
Mfr. Part No.03801
Brand3M
HK$107.81
1 Box of 6
Box(es)
Aluminium Oxide Extra Fine, Very Fine 320 → 400 100mm 68mm 26mm Foam Black
RS Stock No. 123-5767
BrandRS PRO
HK$63.26
Each
units
Aluminium Oxide Fine 240 80mm 50mm 20mm Rubber Grey
RS Stock No. 470-6279
Mfr. Part No.6200J N040
Brand3M
HK$131.22
Each
units
Diamond - N40 90mm 55mm - Polystyrene -
Related Products
Based on the ARM® Cortex®-M3 Flash microcontroller, the ...
Description:
Based on the ARM® Cortex®-M3 Flash microcontroller, the Atmel® SMART SAM3U comes with on-chip high-speed USB Device-and-Transceiver, SDIO/SDCard/MMC and SPI interfaces. The series also includes QTouch capacitive touch support, dual-bank Flash, and memory protection unit.
Atmel AVR XMEGA microcontrollers deliver the best possible ...
Description:
Atmel AVR XMEGA microcontrollers deliver the best possible combination of real-time performance, high integration and low power consumption for 8/16-bit MCU applications.Atmel AVR XMEGA devices employ advanced analogue-to-digital converters (ADCs) that deliver both high speed and high resolution. These ADCs ...
The PIC24EPxxxGP/MC20x family of microcontrollers from Microchip is ...
Description:
The PIC24EPxxxGP/MC20x family of microcontrollers from Microchip is a comprehensive range of 16-bit MCUs based upon the PIC24E core, offering up to 70MIPS performance. The range has an extensive array memory and package variants, all offering a large variety of ...
Low power, high performance 8/16-bit AVR microcontroller featuring ...
Description:
Low power, high performance 8/16-bit AVR microcontroller featuring 128KB self-programming flash program memory, 4KB boot code section, 8KB SRAM, 2048-Byte EEPROM, external bus interface, 4-channel DMA controller, 8-channel event system, and up to 32 MIPS throughput at 32MHz. The ATxmega ...