Machine Sanding & Grinding

We've got a wide range of sanding and grinding accessories in formats and materials to help you cut, grind, clean and achieve the finish you want. We offer a high-quality range of brushes, sheets, belts discs, wheels and more for use with sanders and grinders. Try the RS Pro range of products for the quality of a company with over 80 years of experience in abrasives and engineering materials.

Sanding accessories

Generally, sanders are used to smooth out a surface and then give a required finish depending on the grit size used. There are a large number of types of products available, some common ones are:

  • Abrasive brushes - typically used for cleaning and removing burrs. Available in a range of materials, grain sizes and brush types including circular, cup and abrasive end brushes.
  • Sanding belts - designed for use with fixed or handheld belt sanders. Various grit materials and grit grades can be selected depending on the material and abrasion level required.
  • Sanding discs - sanding paper for use with power tools such as an orbital or detail sander. Common uses include smoothing or polishing surfaces and preparing materials before applying paint. Sanding discs are usually available with either self-adhesive or hook and loop backing. They are available with different grits, types and sizes.

Grinding accessories

Grinders are abrasive cutting power tools that can be used to remove and cut materials such as metal and stone. There are various types of grinding machines available, such as an angle grinder or bench grinder which carry out slightly different actions and use particular grinding wheels to be able to do so.

  • Cutting discs - designed to specifically cut metal and stone objects, they're available for either wet or dry use. Some have a specialist diamond coating for extended performance.
  • Grinding discs - wheels designed to grind and shape materials such as stone or metal. They differ in design slightly so it is best to check it is compatible with the material you will be using it with.
  • Flap discs - can be used with angle grinders for polishing and cleaning applications.
  • Flap wheels - can be used with multi-tool devices for polishing or cleaning materials.
Related Products
Ladder type marine grade 316 stainless steel cable ...
Description:
Ladder type marine grade 316 stainless steel cable ties, available with or without a black polyester-epoxy coating. The construction of these metal cable ties gives them greater flexibility in comparison to a standard stainless steel cable tie. Non-releasable ladder typeExcellent ...
Cable ties with ball locks are ideal for ...
Description:
Cable ties with ball locks are ideal for appliactions where high strength reliability and fire resistance are an important factor. Stainless steel 304 materialNon releasable locking featureCorrosion resistantWeather resistantChemical resistanceAntimagneticHigh temperature resistanceNon burning.
These stainless steel cable ties are an ideal ...
Description:
These stainless steel cable ties are an ideal alternative where nylon cable ties are not suitable. 316 Stainless steel has excellent resistance to abrasion, corrosion, radiation, weathering and extremes of temperature. They have a greater load carrying capacity and may ...
The MLT range of releasable stainless steel cable ...
Description:
The MLT range of releasable stainless steel cable ties can be used in the most demanding conditions. They provide additional security, strength and fire resistance making them ideal for use in industries such as ship building, oil rigs and mining. ...