Thermal Insulating Sheets

What are Thermal Insulating Sheets?A Thermal insulating sheets are a sheet or of material, or a mix of materials that reduces the transfer of heat. Heat transfers from warmer surfaces to a cooler surface making the temperatures of each surface the same. Thermal insulation reduces the transfer of heat between surfaces. The main function of thermal insulating is to protect equipment by controlling surface temperatures. Thermal insulating sheets can be cut and shaped as required and many have good thermal shock resistance coping with temperature variations.There is available insulation to suit every requirement. Any thickness, length, density, material and temperature range.What are Thermal Insulating sheets made of?There are various materials that make up thermal insulating all with a range of properties.Fiberglass – Woven finely strands of silicon, glass powder and glass fragments. Extra care must be taken when using fiberglass and protective equipment must be worn. Non-flammable.Mineral wool – there are 3 types of thermal insulation mineral wool. Glass wool made from recycled glass Rock wool made from basalt Slag wool made from steel industry slagCellulose Insulation – Eco-friendly, made from recycled paper, cardboard and others. Compact format and good fire resistance.Polyurethane foam – Sprayed onto surfaces, lightweight, fire resistant.Polystyrene – waterproof thermoplastic. Excellent sound and temperature insulation. There are 2 types: EPS (expanded) XEPS (Extruded) also called Styrofoam.Other material you find in a Thermal insulating sheets are cement board, silica, silicate, microporous board, foil and superwool.Thermal Insulating Sheet applications. Walls Roofs Floors High temperature gaskets Expansion joints Thermal breaks Furnaces Ovens Kiln Boilers Aerospace Automotive and appliance Passive fire systems Fire stops Insulation

...
Read more Read less

Filters

Viewing 1 - 20 of 24 products
Results per page
Description Price Material Maximum Operating Temperature Length Width Thickness Density Flame Retardant Thermal Shock Resistant Thermal Conductivity
RS Stock No. 724-8909
BrandRS PRO
HK$584.58
Each
units
Calcium-Magnesium Silicate +1200°C 2m 610mm 4mm 210kg/m³ Yes Yes 0.04 W/mK, 0.07 W/mK, 0.1 W/mK, 0.14 W/mK, 0.19 W/mK, 0.25 W/mK
RS Stock No. 775-7801
BrandRS PRO
HK$500.16
Each
units
Calcium-Magnesium Silicate +1260°C 2.2m 610mm 3mm 0.1602g/cm³ - Yes 0.232W/mK
RS Stock No. 103-4058
BrandRS PRO
HK$714.43
Each
units
Superwool 607 Fibre +1150°C 595mm 495mm 20mm 350kg/m³ - - -
RS Stock No. 775-7466
BrandRS PRO
HK$161.38
1 Lot of 5
Lot(s)
Nomex +300°C 304mm 200mm 0.13mm 0.87g/cm³ - - -
RS Stock No. 724-8906
BrandRS PRO
HK$422.94
Each
units
Calcium-Magnesium Silicate +1200°C 2.8m 610mm 2mm 210kg/m³ Yes Yes 0.04 W/mK, 0.07 W/mK, 0.1 W/mK, 0.14 W/mK, 0.19 W/mK, 0.25 W/mK
RS Stock No. 840-5517
BrandRS PRO
HK$673.36
Each
units
Superwool 607 Paper +1150 (Continuous) °C, +1300 (Short Term) °C 1.2m 610mm 9mm 210kg/m³ Yes Yes 0.04 W/mK, 0.07 W/mK, 0.10 W/mK, 0.14 W/mK, 0.19 W/mK, 0.25 W/mK
RS Stock No. 103-4078
BrandRS PRO
HK$1,598.85
Each
units
Aerogel Miroporous Blanket +650°C 1m 700mm 10mm 0.18g/cm³ - - -
RS Stock No. 146-7762
Mfr. Part No.H91PLA-06
HK$743.94
Each
units
Cement +700°C 300mm 295mm 6mm 1.6g/cm³ - Yes -
RS Stock No. 137-2238
BrandRS PRO
HK$996.42
Each
units
Superwool Fibre - 3.6m 610mm 13mm 160kg/m³ - Yes 0.69W/mK
RS Stock No. 724-8928
BrandRS PRO
HK$872.19
Each
units
Superwool 607 Fibre +1150°C 595mm 495mm 25mm 350kg/m³ Yes Yes 0.05 W/mK, 0.08 W/mK, 0.11 W/mK, 0.15 W/mK, 0.2 W/mK, 0.26 W/mK
RS Stock No. 103-4077
BrandRS PRO
HK$1,287.23
Each
units
Microporous Board +950°C 595mm 495mm 20mm 200 → 250kg/m³ Yes - -
RS Stock No. 724-8919
BrandRS PRO
HK$717.17
Each
units
Superwool 607 Fibre +1150°C 595mm 495mm 10mm 350kg/m³ Yes Yes 0.05 W/mK, 0.08 W/mK, 0.11 W/mK, 0.15 W/mK, 0.2 W/mK, 0.26 W/mK
RS Stock No. 146-7764
Mfr. Part No.H91PLA-10
HK$792.11
Each
units
Cement +700°C 300mm 295mm 10mm 1.6g/cm³ - Yes -
RS Stock No. 137-2239
BrandRS PRO
HK$1,737.96
Each
units
Superwool Fibre - 2.4m 610mm 25mm 160kg/m³ - Yes 0.69W/mK
RS Stock No. 146-7766
Mfr. Part No.H91PLA-20
HK$1,113.46
Each
units
Cement +700°C 300mm 295mm 20mm 1.6g/cm³ - Yes -
RS Stock No. 840-5526
BrandRS PRO
HK$1,109.68
Each
units
Superwool 607 Fibre +1150 (Continuous) °C, +1300 (Short Term) °C 2.4m 610mm 38mm 128kg/m³ Yes Yes 0.04 W/mK, 0.08 W/mK, 0.14 W/mK, 0.23 W/mK, 0.34 W/mK, 0.483 W/mK
RS Stock No. 840-5513
BrandRS PRO
HK$612.61
Each
units
Superwool 607 Board +1150 (Continuous) °C, +1300 (Short Term) °C 595mm 495mm 15mm 350kg/m³ Yes Yes 0.05 W/mK, 0.08 W/mK, 0.11 W/mK, 0.15 W/mK, 0.20 W/mK, 0.26 W/mK
RS Stock No. 498-0326
Mfr. Part No.SP900S-0.009-00-1212
BrandBergquist
HK$608.00
Each
units
- +180°C 304.8mm 304.8mm 0.23mm - Yes Yes 1.6W/mK
RS Stock No. 325-7489
BrandMicrotherm
HK$445.13
Each
units
Silica +180°C 300mm 300mm 10mm 170kg/m³ Yes - 0.03W/mK
RS Stock No. 146-7765
Mfr. Part No.H91PLA-15
HK$959.24
Each
units
Cement +700°C 300mm 295mm 15mm 1.6g/cm³ - Yes -
Related Products
Based on the ARM® Cortex®-M3 Flash microcontroller, the ...
Description:
Based on the ARM® Cortex®-M3 Flash microcontroller, the Atmel® SMART SAM3U comes with on-chip high-speed USB Device-and-Transceiver, SDIO/SDCard/MMC and SPI interfaces. The series also includes QTouch capacitive touch support, dual-bank Flash, and memory protection unit.
Atmel AVR XMEGA microcontrollers deliver the best possible ...
Description:
Atmel AVR XMEGA microcontrollers deliver the best possible combination of real-time performance, high integration and low power consumption for 8/16-bit MCU applications.Atmel AVR XMEGA devices employ advanced analogue-to-digital converters (ADCs) that deliver both high speed and high resolution. These ADCs ...
The PIC24EPxxxGP/MC20x family of microcontrollers from Microchip is ...
Description:
The PIC24EPxxxGP/MC20x family of microcontrollers from Microchip is a comprehensive range of 16-bit MCUs based upon the PIC24E core, offering up to 70MIPS performance. The range has an extensive array memory and package variants, all offering a large variety of ...
Low power, high performance 8/16-bit AVR microcontroller featuring ...
Description:
Low power, high performance 8/16-bit AVR microcontroller featuring 128KB self-programming flash program memory, 4KB boot code section, 8KB SRAM, 2048-Byte EEPROM, external bus interface, 4-channel DMA controller, 8-channel event system, and up to 32 MIPS throughput at 32MHz. The ATxmega ...