Copper Rods & Bars

Copper rods and copper bars are composed of 99.9% pure copper. Copper is known for its excellent performance in corrosion resistance and high conductivity. Due to copper being a natural non-synthetic material, it will not crack or deteriorate after many years of use.
Copper wire is made directly from the copper rod itself, it is stretched out through a machine which greatly reduces its diameter.
Uses of Copper Rods
With coppers high conductivity, it is used in wire form within various everyday items, including
• Mobile phones
• Network cable
• Vehicles
• Aircrafts
• PCB boards
Features and benefits
• Various sizes and lengths available
• Choice of a flat bar or copper rod
• High-quality and durable

...
Read more Read less

Filters

Viewing 1 - 14 of 14 products
Results per page
Description Price Form Length Rod Diameter Width Height Density Hardness Material Tensile Strength Thermal Conductivity
RS Stock No. 684-305
BrandRS PRO
HK$367.43
1 Lot of 4
Lot(s)
Flat Bar 1m - 15mm 3mm 8.92kg/m³ 40 to 120 HV Copper 240 N/mm² 391.1W/mK
RS Stock No. 684-248
BrandRS PRO
HK$249.96
1 Lot of 10
Lot(s)
Rod 1m 3mm - - 8.92kg/m³ 40 to 120 HV Copper 240 N/mm² 391.1W/mK
RS Stock No. 684-254
BrandRS PRO
HK$338.41
1 Lot of 5
Lot(s)
Rod 1m 6mm - - 8.92kg/m³ 40 to 120 HV Copper 240 N/mm² 391.1W/mK
RS Stock No. 684-349
BrandRS PRO
HK$909.71
1 Lot of 4
Lot(s)
Flat Bar 1m - 20mm 6mm 8.92kg/m³ 40 to 120 HV Copper 240 N/mm² 391.1W/mK
RS Stock No. 684-355
BrandRS PRO
HK$1,159.90
1 Lot of 4
Lot(s)
Flat Bar 1m 25mm 25mm 6mm 8.92kg/m³ 40 to 120 HV Copper 240 N/mm² 391.1W/mK
RS Stock No. 680-921
BrandRS PRO
HK$883.17
1 Lot of 2
Lot(s)
Rod 24in 3/4in - - 8.92kg/m³ 40 to 120 HV Copper 240 N/mm² 391.1W/mK
RS Stock No. 684-333
BrandRS PRO
HK$748.80
1 Lot of 4
Lot(s)
Flat Bar 1m - 15mm 6mm 8.92kg/m³ 40 to 120 HV Copper 240 N/mm² 391.1W/mK
RS Stock No. 680-937
BrandRS PRO
HK$775.29
1 Lot of 1
Lot(s)
Rod 24in 1in - - 8.92kg/m³ 40 to 120 HV Copper 240 N/mm² 391.1W/mK
RS Stock No. 680-909
BrandRS PRO
HK$332.14
1 Lot of 5
Lot(s)
Rod 24in 1/4in - - 8.92kg/m³ 40 to 120 HV Copper 240 N/mm² 391.1W/mK
RS Stock No. 684-311
BrandRS PRO
HK$489.68
1 Lot of 4
Lot(s)
Flat Bar 1m - 20mm 3mm 8.92kg/m³ 40 to 120 HV Copper 240 N/mm² 391.1W/mK
RS Stock No. 684-327
BrandRS PRO
HK$580.01
1 Lot of 4
Lot(s)
Flat Bar 1m 3mm 25mm 3mm 8.92kg/m³ 40 to 120 HV Copper 240 N/mm² 391.1W/mK
RS Stock No. 684-383
BrandRS PRO
HK$1,012.67
1 Lot of 2
Lot(s)
Flat Bar 1m - 25mm 10mm 8.92kg/m³ 40 to 120 HV Copper 240 N/mm² 391.1W/mK
RS Stock No. 684-298
BrandRS PRO
HK$1,608.01
1 Lot of 1
Lot(s)
Rod 1m 25mm - - 8.92kg/m³ 40 to 120 HV Copper 240 N/mm² 391.1W/mK
RS Stock No. 680-915
BrandRS PRO
HK$1,063.58
1 Lot of 5
Lot(s)
Rod 24in 1/2in - - 8.92kg/m³ 40 to 120 HV Copper 240 N/mm² 391.1W/mK