Ceramic Rods & Bars

What are Ceramic Rods and Bars?Ceramic rods are non-organic, non-metallic materials which show excellent resistance to high temperatures, abrasives and chemicals. They have comparatively low densities and are hard, but their structure means that some show poor shock resistance. ApplicationsCeramic tubes and rods are used in high temperature applications that require erosion resistance and electrical or thermal insulation. It remains stable at 800°C with a maximum peak at 1000°C as an electrical insulator, it is excellent at high voltages and broad spectrum of frequencies of thermal expansion readily matches most metals and sealing glass. Tubes can range from 0.2 mm diameter up to 200 mm and more, depending on length. Lengths can be up to 2000 mm. It can be machined to accurate tolerances and surface finishes.B. Reciprocating pumps consist cylinders with reciprocating plungers in it. Each cylinder contains 2 valves. One of them is responsible for suction while the other one discharge the fluid. At the suction stage, the suction valves open causing suction of the fluid into the cylinders. Over the next step, the plunger pushes the liquid out of the cylinder through the discharge valve.Types of reciprocating pumps: Plunger pump: a plunger pushes the fluid through one or two open valves, then closes the opened valves and pushes the sucked fluid through discharge vales. Diaphragm pumps: similar to plunger pumps, where the plunger pressurizes hydraulic oil which is used to flex a diaphragm in the pumping cylinder. Diaphragm valves are used to pump hazardous and toxic fluids. Piston pump: In a lift pump, the upstroke of the piston draws fluid, through a valve, into the lower part of the cylinder. On the down stroke, fluid passes through valves set in the piston into the upper part of the cylinder. On the next upstroke, water is discharged from the upper part of the cylinder via a spout.

...
Read more Read less

Filters

Viewing 1 - 17 of 17 products
Results per page
Description Price Form Length Rod Diameter Width Height Colour Compressive Strength Density Fracture Toughness Hardness Material Maximum Operating Temperature Thermal Conductivity Water Absorption
RS Stock No. 158-3102
BrandMACOR
HK$1,261.96
Each
units
Rod 100mm 20mm - - White 35kg/mm² 2.52g/cm³ 1.53MPa A 48 Rockwell Machinable Glass Ceramic +800°C 1.46W/mK 0%
RS Stock No. 225-5511
BrandMACOR
HK$2,574.40
Each
units
Rod 100mm 40mm - - White 35kg/mm² 2.52g/cm³ 1.53MPa A 48 Rockwell Machinable Glass Ceramic +800°C 1.46W/mK 0%
RS Stock No. 225-5533
BrandMACOR
HK$965.42
Each
units
Rod 300mm 6mm - - White 35kg/mm² 2.52g/cm³ 1.53MPa A 48 Rockwell Machinable Glass Ceramic +800°C 1.46W/mK 0%
RS Stock No. 225-5549
BrandMACOR
HK$1,209.55
Each
units
Rod 300mm 10mm - - White 35kg/mm² 2.52g/cm³ 1.53MPa A 48 Rockwell Machinable Glass Ceramic +800°C 1.46W/mK 0%
RS Stock No. 225-5555
BrandMACOR
HK$1,799.97
Each
units
Rod 300mm 15mm - - White 35kg/mm² 2.52g/cm³ 1.53MPa A 48 Rockwell Machinable Glass Ceramic +800°C 1.46W/mK 0%
RS Stock No. 225-5498
BrandMACOR
HK$1,834.40
Each
units
Rod 100mm 30mm - - White 35kg/mm² 2.52g/cm³ 1.53MPa A 48 Rockwell Machinable Glass Ceramic +800°C 1.46W/mK 0%
RS Stock No. 225-5561
BrandMACOR
HK$2,202.31
Each
units
Rod 300mm 20mm - - White 35kg/mm² 2.52g/cm³ 1.53MPa A 48 Rockwell Machinable Glass Ceramic +800°C 1.46W/mK 0%
RS Stock No. 158-3130
BrandMACOR
HK$814.95
Each
units
Square Bar 100mm - 15mm 15mm White 35kg/mm² 2.52g/cm³ 1.53MPa A 48 Rockwell Machinable Glass Ceramic +800°C 1.46W/mK 0%
RS Stock No. 158-3089
BrandMACOR
HK$573.91
Each
units
Rod 100mm 10mm - - White 35kg/mm² 2.52g/cm³ 1.53MPa A 48 Rockwell Machinable Glass Ceramic +800°C 1.46W/mK 0%
RS Stock No. 225-5505
BrandMACOR
HK$2,343.83
Each
units
Rod 100mm 35mm - - White 35kg/mm² 2.52g/cm³ 1.53MPa A 48 Rockwell Machinable Glass Ceramic +800°C 1.46W/mK 0%
RS Stock No. 225-5482
BrandMACOR
HK$316.04
Each
units
Rod 100mm 6mm - - White 35kg/mm² 2.52g/cm³ 1.53MPa A 48 Rockwell Machinable Glass Ceramic +800°C 1.46W/mK 0%
RS Stock No. 158-3124
BrandMACOR
HK$382.99
Each
units
Square Bar 100mm - 10mm 10mm White 35kg/mm² 2.52g/cm³ 1.53MPa A 48 Rockwell Machinable Glass Ceramic +800°C 1.46W/mK 0%
RS Stock No. 158-3146
BrandMACOR
HK$1,366.56
Each
units
Square Bar 100mm - 20mm 20mm White 35kg/mm² 2.52g/cm³ 1.53MPa A 48 Rockwell Machinable Glass Ceramic +800°C 1.46W/mK 0%
RS Stock No. 158-3095
BrandMACOR
HK$989.08
Each
units
Rod 100mm 15mm - - White 35kg/mm² 2.52g/cm³ 1.53MPa A 48 Rockwell Machinable Glass Ceramic +800°C 1.46W/mK 0%
RS Stock No. 158-3152
BrandMACOR
HK$2,118.05
Each
units
Square Bar 100mm - 25mm 25mm White 35kg/mm² 2.52g/cm³ 1.53MPa A 48 Rockwell Machinable Glass Ceramic +800°C 1.46W/mK 0%
RS Stock No. 158-3118
BrandMACOR
HK$1,433.91
Each
units
Rod 100mm 25mm - - White 35kg/mm² 2.52g/cm³ 1.53MPa A 48 Rockwell Machinable Glass Ceramic +800°C 1.46W/mK 0%
RS Stock No. 225-5577
BrandMACOR
HK$3,536.90
Each
units
Rod 300mm 25mm - - White 35kg/mm² 2.52g/cm³ 1.53MPa A 48 Rockwell Machinable Glass Ceramic +800°C 1.46W/mK 0%
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...