Perforated Aluminium Sheets

Perforated aluminium sheets are sheets of aluminium with a grid of holes punched out. The holes, typically either circular or square, are spaced across the sheet to allow movement through. Liquids, gases and small objects can pass through the sheets making them perfect for a range of applications. Sheets come in a range of sizes and thicknesses with different hole patterns. Hole patterns can vary with hole shape, diameter, spacing and orientation.
Where might I use this?
Suitable for use in a range of applications such as architectural design as infill panels, coverings, signage and even sun shade. Used in food and beverage industries for collecting product through washing stations allowing water to pass through whilst retaining foods as well as for drying stations similar to those in a laboratory.

...
Read more Read less

Filters

Viewing 1 - 13 of 13 products
Results per page
Description Price Thickness Hole Size Open Area Percentage Hole Diameter Hole Layout Pattern Number Length Width
RS Stock No. 202-7978
BrandRS PRO
HK$323.55
Each (In a Pack of 2)
units
1.2mm 10 x 10 mm 59% - Square 14 500mm 500mm
RS Stock No. 262-2652
BrandRS PRO
HK$136.90
Each (In a Pack of 3)
units
0.7mm 6 mm 79% - Hexagonal 13 500mm 500mm
RS Stock No. 202-7940
BrandRS PRO
HK$329.225
Each (In a Pack of 2)
units
1.2mm - 68% 8mm 60° 8 500mm 500mm
RS Stock No. 262-6143
BrandRS PRO
HK$324.48
Each (In a Pack of 2)
units
1.2mm 2.4 x 12.7 mm 34% - Rectangular 12 500mm 500mm
RS Stock No. 202-7861
BrandRS PRO
HK$125.893
Each (In a Pack of 3)
units
0.6mm - 42% 1.2mm 60° 1 500mm 500mm
RS Stock No. 447-5278
BrandRS PRO
HK$310.82
Each (In a Pack of 2)
units
1.2mm 6 mm 79% - Hexagonal 13 500mm 500mm
RS Stock No. 202-7962
BrandRS PRO
HK$307.745
Each (In a Pack of 2)
units
1.2mm 6 x 6 mm 62% - Square 9 500mm 500mm
RS Stock No. 202-7934
BrandRS PRO
HK$348.94
Each (In a Pack of 2)
units
1.2mm - 43% 6.4mm 60° 7 500mm 500mm
RS Stock No. 202-7877
BrandRS PRO
HK$149.713
Each (In a Pack of 3)
units
0.6mm - 22% 1.5mm 45° 2 500mm 500mm
RS Stock No. 202-7906
BrandRS PRO
HK$250.665
Each (In a Pack of 2)
units
1.2mm - 47% 2mm 60° 4 500mm 500mm
RS Stock No. 202-7912
BrandRS PRO
HK$274.385
Each (In a Pack of 2)
units
1.2mm - 33% 3mm 60° 5 500mm 500mm
RS Stock No. 202-7883
BrandRS PRO
HK$159.017
Each (In a Pack of 3)
units
0.6mm - 45% 1.7mm 60° 3 500mm 500mm
RS Stock No. 202-7928
BrandRS PRO
HK$288.645
Each (In a Pack of 2)
units
1.2mm - 50% 4.8mm 60° 6 500mm 500mm
Related Products
A series of RS Pro insulated male double ...
Description:
A series of RS Pro insulated male double crimp bullet terminals with a brass sleeve and flared vinyl insulation. These insulated male crimp bullet wire connectors are colour coded for use with different wire sizes. All models are highly reliable ...
PIDG (Pre-Insulated Diamond Grip) bullet connectors consisting of ...
Description:
PIDG (Pre-Insulated Diamond Grip) bullet connectors consisting of receptacle and plug terminals designed for uniform reliability in the most difficult circuit environments. These PIDG crimp bullet connectors consist of a precision-formed high conductivity copper body and barrel. Serrations inside the ...
PLASTI-GRIP shur plug wire crimp terminals made of ...
Description:
PLASTI-GRIP shur plug wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP shur plug crimp terminals is serrated in order to provide ...
FASTON 250 series quick connect crimp flag receptacle ...
Description:
FASTON 250 series quick connect crimp flag receptacle terminals that offer speed of application and uniform reliability. Experience over widespread segments of industry has proved this crimp to be the most effective way of assuring stable electrical and mechanical performance. ...