Aluminium Channels

What is an aluminium channel?


Aluminium channels are widely used in both commercial and DIY applications. Ideal for general fabrication, frame making, construction along with smaller applications such as cable management. Aluminium channels are simple profiles made up of a single piece formed to a U or C shape. The square edge profile of the U makes the channel strong making it suitable for fabrications and construction.


Available in a range of sizes, aluminium channels often feature equal height and width with various thicknesses. The equal dimensions make it similar to aluminium box section but offers up a wider range of application options with the exposed centre channel. Channels are easy to cut with either hand or power saws and are suitable to use with a range of fixings. Easy to drill for use with bolts and other metal fixings as well as suitable for being welded.


...
Read more Read less

Filters

Viewing 1 - 7 of 7 products
Results per page
Description Price Form Width Height Thickness Material Grade Length
RS Stock No. 681-772
BrandRS PRO
HK$359.59
1 Lot of 5
Lot(s)
Tee 1in 1in 1/8in HE9TF Aluminium 1m
RS Stock No. 681-738
BrandRS PRO
HK$360.28
1 Lot of 5
Lot(s)
Channel 3/4in 3/4in 1/8in HE9TF Aluminium 1m
RS Stock No. 681-744
BrandRS PRO
HK$446.64
1 Lot of 5
Lot(s)
Channel 1in 1in 1/8in HE9TF Aluminium 1m
RS Stock No. 446-6713
BrandRS PRO
HK$658.39
1 Lot of 2
Lot(s)
Channel 2in 2in 1/4in HE30TF Aluminium 1m
RS Stock No. 681-750
BrandRS PRO
HK$1,024.01
1 Lot of 5
Lot(s)
Channel 1-1/2in 1-1/2in 1/8in HE9TF Aluminium 1m
RS Stock No. 681-766
BrandRS PRO
HK$248.63
1 Lot of 5
Lot(s)
Tee 3/4in 3/4in 1/8in HE9TF Aluminium 1m
RS Stock No. 681-722
BrandRS PRO
HK$232.15
1 Lot of 5
Lot(s)
Channel 1/2in 1/2in 1/8in HE9TF Aluminium 1m
Related Products
This 18 Piece 1/2" Drive Impact Socket Set ...
Description:
This 18 Piece 1/2" Drive Impact Socket Set comes complete in professional carry case with individual labelled moulds for easy identification. Impact rated 6 point chrome molybdenum sockets18 sockets to cover almost all applications with a 1/2" impact wrenchStorage case ...
These 1/2" Drive Alloy Wheel Impact Sockets are ...
Description:
These 1/2" Drive Alloy Wheel Impact Sockets are manufactured from high grade hardened Chrome Molybdenum steel for longer life encased in protective plastic sleeve to prevent damage to alloy wheels. Chrome Molybdenum MaterialThick walls prevent breakageFor use with 1/2" impact ...
Manufactured from high grade hardened Chrome Molybdenum steel ...
Description:
Manufactured from high grade hardened Chrome Molybdenum steel these 3/4" Drive Deep Impact Sockets offer longer life and durability. Chrome Molybdenum MaterialThick walls prevent breakageFor use with 1/2" impact wrenchesPCL branded with sizes printed clearly on body of socket.
in drive heavy duty impact sockets for use ...
Description:
in drive heavy duty impact sockets for use in industrial applications. Features and BenefitsVanadium Extra forged constructionPhosphated finishFor maximum safety, use clamping springs.