NEUTRAL

Test & Measurement

Viewing 1 - 20 of 26 products
Compare selected 0/8
Display:
Price
(Price shown excludes GST)
Description
Part Details
  • HK$1,865.14Each
8888 540 Light Meter, 0lx to 99999lx, ±3 %
  • Maximum Light Level99999lx
  • Minimum Light Level0lx
  • Best Accuracy±3 %
  • Resolution1 lx, 10 lx
  • Battery Life200 h
See similar products in Light Meters
  • HK$1,769.05Each
8888 Durometer
  • Shore ScaleShore A
  • Tester TypeDurometer
  • IndenterBlunt Taper
  • Graduation1
  • Weight185g
See similar products in Durometers
  • HK$574,584.20Each
  • HK$585.80Each
  • HK$576.60Each
8888 K Surface Temperature Probe, 110mm Length, 6mm Diameter, +600 °C Max
  • Sensor TypeK
  • Probe TypeSurface
  • Probe Length110mm
  • Probe Diameter6mm
  • Maximum Temperature Measurement+600 °C
See similar products in Temperature Probes
  • HK$8,730.74Each
  • HK$8,730.74Each
  • HK$9,562.70Each
  • HK$22,311.86Each
  • HK$8,730.74Each
  • HK$495.41Each
  • HK$23,272.98Each
  • HK$505.29Each
  • HK$22,311.86Each
  • HK$1,973.52Each
8888 MM2000 Thermometer & Probe Kit for HVAC, Industrial Use, Type K Thermocouple Probe, 1 Input(s), +1372°C Max, ±0.2
  • Absolute Maximum Temperature Measurement+1372°C
  • Model NumberMM2000
  • Probe TypeType K Thermocouple
  • Best Accuracy±0.2 °C
  • ApplicationHVAC, Industrial
See similar products in Digital Thermometers
  • HK$824.13Each
8888 RS1364 Handheld Hygrometer, ±3 %RH Accuracy, +140 °F, +60 °C Max, 95%RH Max
  • Absolute Maximum Temperature Measurement+60 °C, +140 °F
  • Maximum Humidity Measurement95%RH
  • Hygrometer TypeDigital Hygrometer
  • Best Temperature Measurement Accuracy±0.5 °C, ±0.9 °F
  • Temperature Measurement Resolution0.1 °C, 0.1 °F
See similar products in Hygrometers
  • HK$7,170.70Each
  • HK$7,170.70Each
  • HK$322.03Each
DT-8806 Forehead Infrared Thermometer, 0°C Min, ±0.3°C Accuracy, °C and °F Measurements
  • Absolute Maximum Temperature Measurement+60°C
  • Temperature ScaleCentigrade, Fahrenheit
  • Suitable for Body MeasurementYes
  • Best Accuracy±0.3°C
  • Distance to Spot Ratio8:1
See similar products in Infrared Thermometers
  • HK$3,840.00Each
Recently Searched
Frequently Asked Questions
Need help?
Call our Customer Services team on:
852 24219898