- RS Stock No.:
- 918-2246
- Mfr. Part No.:
- GLE36-00/09
- Manufacturer:
- Penta
40 In Global stock for delivery within 3 working day(s)
79 In Global stock for delivery within 3 working day(s)
Added
Price 1 Pair
HK$561.92
Pair(s) | Per Pair |
1 + | HK$561.92 |
- RS Stock No.:
- 918-2246
- Mfr. Part No.:
- GLE36-00/09
- Manufacturer:
- Penta
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Sibille Electrical Insulating Gloves, Size 9, Beige Colour - GLE36-00/09
To avoid injuries when working with electricity, choose these electrical insulating gloves from Sibille. They're made from natural latex to allow for maximum comfort while also stopping the flow of electrical energy. As indicated by their Class 00 rating, they're designed to protect you from voltages up to 500V AC, so they're suitable for use when working in powerful electrical systems. Thanks to their lightly powdered interior, these gloves are easy to slip on and off to save you time and effort.
Features & Benefits
• Reusable to minimise waste
• Category III PPE rating for protection from serious injuries
• Category III PPE rating for protection from serious injuries
Applications
• Automotive industry
• Cable handling
• Electrical maintenance
• Manufacturing industry
• Cable handling
• Electrical maintenance
• Manufacturing industry
How big are these gloves?
These gloves are a size 9 and have a length of 36cm, so they're suitable for large hands.
Specifications
Attribute | Value |
---|---|
Glove Size | 9, Large |
Primary Glove Application | Electrical Protection |
Glove Material | Latex |
Main Colour of Glove | Beige |
Glove Coating | Latex |
EN374 Chemical | No |
EN407 Thermal | No |
EN511 Cold | No |
Additional EN Standards | EN 60903:2003 Class 00 |
Complies with EN 61340-5-1 | No |