Polyco Healthline Matrix Black Polyurethane General Purpose Work Gloves, Size 9, Large, Polyurethane Coating
- RS Stock No.:
- 705-8854
- Mfr. Part No.:
- 403-MAT
- Manufacturer:
- Polyco Healthline
522 In stock for delivery within 3 working days
Added
Price 1 Bag of 5
HK$85.89
Bag(s) | Per Bag | Per unit* |
1 - 6 | HK$85.89 | HK$17.178 |
7 - 14 | HK$85.06 | HK$17.012 |
15 - 39 | HK$84.08 | HK$16.816 |
40 + | HK$82.71 | HK$16.542 |
*price indicative |
- RS Stock No.:
- 705-8854
- Mfr. Part No.:
- 403-MAT
- Manufacturer:
- Polyco Healthline
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The BM Polyco Matrix P Grip Gloves has seamless knitted liner for extra comfort with polyurethane palm coating and offers good abrasion and tear resistance also close fitting design for maximum dexterity with black colour.
Open back style allows the hands to breathe keeping them cool and comfortable
Elasticated knitted wrist provides a secure fit and keeps hands free from dust and debris
Size 6-11
1 pair per polybag packing
Elasticated knitted wrist provides a secure fit and keeps hands free from dust and debris
Size 6-11
1 pair per polybag packing
Specifications
Attribute | Value |
---|---|
Glove Size | 9, Large |
Primary Glove Application | General Purpose |
Glove Material | Polyurethane |
Main Colour of Glove | Black |
Glove Coating | Polyurethane |
Number of Gloves | 12Pairs |
EN388 Abrasion | 3 |
EN388 Blade | 1 |
EN388 Tear | 3 |
EN388 Puncture | 1 |
EN374 Chemical | No |
Range | Matrix |
EN511 Cold | No |
EN407 Thermal | No |
Complies with EN 61340-5-1 | No |
EN388 Cut - Coup Test | 1 |
EN388 Cut - TDM-100 Test | X |