Polyco Healthline Electricians Gloves Yellow Latex Electrical Protection Electrical Insulating Gloves, Size 10, Large,
- RS Stock No.:
- 517-8091
- Mfr. Part No.:
- RE00360/10
- Manufacturer:
- Polyco Healthline
59 In stock for delivery within 3 working days
Added
Price 1 Pair
HK$493.20
Pair(s) | Per Pair |
1 - 6 | HK$493.20 |
7 - 14 | HK$479.40 |
15 - 39 | HK$463.14 |
40 + | HK$448.35 |
- RS Stock No.:
- 517-8091
- Mfr. Part No.:
- RE00360/10
- Manufacturer:
- Polyco Healthline
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Electricians Gloves
Manufactured to the European Standard for live electrical working EN60903.
Length of glove: 36 cm
Colour: Brown
Colour: Brown
Standards
EN60903; EN388 3121, Class 0
The BM Polycot electrical insulating gloves is made up of latex material and large in size.
Latex Material: Excellent electrical resistance
Anatomical Shape: For greater user comfort
Anatomical Shape: For greater user comfort
Specifications
Attribute | Value |
---|---|
Glove Size | 10, Large |
Primary Glove Application | Electrical Protection |
Glove Material | Latex |
Main Colour of Glove | Yellow |
Glove Coating | Latex |
Number of Gloves | 1Pair |
EN374 Chemical | No |
Range | Electricians Gloves |
EN511 Cold | No |
EN407 Thermal | No |
Additional EN Standards | EN 60903 Class 00 |
Complies with EN 61340-5-1 | No |