- RS Stock No.:
- 192-4181
- Mfr. Part No.:
- HFB 600K200 + Calibration
- Manufacturer:
- Kern
Discontinued product
- RS Stock No.:
- 192-4181
- Mfr. Part No.:
- HFB 600K200 + Calibration
- Manufacturer:
- Kern
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Second display on the rear of the balance
High mobility: thanks to battery operation, compact construction and low weight, it is suitable for use in several locations (production, warehouse, dispatch department etc.)
Hook with safety catch, revolving
Shackle and hook connection made of nickel-plated stainless steel
Hold function: When the weighing value remains unchanged the weight indicated on the display is automatically "frozen" until the HOLD key is pressed
Tare: Resets the display to "0" when there is a load on the scale. Now removed or added loads are directly displayed
Radio remote control standard. Range up to 20 m. All functions can be selected (excl. ON/OFF). WxDxH 48x10x95 mm. Batteries included (2x1,5 V AAA)
High mobility: thanks to battery operation, compact construction and low weight, it is suitable for use in several locations (production, warehouse, dispatch department etc.)
Hook with safety catch, revolving
Shackle and hook connection made of nickel-plated stainless steel
Hold function: When the weighing value remains unchanged the weight indicated on the display is automatically "frozen" until the HOLD key is pressed
Tare: Resets the display to "0" when there is a load on the scale. Now removed or added loads are directly displayed
Radio remote control standard. Range up to 20 m. All functions can be selected (excl. ON/OFF). WxDxH 48x10x95 mm. Batteries included (2x1,5 V AAA)
Specifications
Attribute | Value |
---|---|
Weighing Capacity | 600kg |
Scale Type | Crane |
Calibrated | PreCal |
Plug Type | Type C - European Plug, Type G - British 3-pin |
Weighpan Length | 163mm |
Weighpan Width | 126mm |
Weighpan Height | 390mm |
Net Weight | 2.4kg |
Model Number p | HFB |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +40°C |