- RS Stock No.:
- 512-112
- Mfr. Part No.:
- 1-83-065
- Manufacturer:
- Stanley
38 In stock for delivery within 3 working days
Added
Price Each
HK$568.79
Units | Per unit |
1 + | HK$568.79 |
- RS Stock No.:
- 512-112
- Mfr. Part No.:
- 1-83-065
- Manufacturer:
- Stanley
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Stanley Bench Vice
The Stanley bench vice has 115mm jaw opening and 65mm jaw depth. This heavy-duty bench vice is made from cast iron for strength and durability. It has roll-formed screw threads to ensure smooth operation and durability. It has base bolts directly connected to the workbench surface for stability.
Features and Benefits
Base swivels and locks for versatility
Bolts mount
Clamping capacity is 100mm
Clamping force is 110kg
Bolts mount
Clamping capacity is 100mm
Clamping force is 110kg
Specifications
Attribute | Value |
---|---|
Type | Bench Vice |
Vice Type | Bench Vice |
Jaw Opening | 115mm |
Jaw Depth | 65mm |
Mounting | Bolts |