- RS Stock No.:
- 169-0637
- Mfr. Part No.:
- BT136-600E,127
- Manufacturer:
- WeEn Semiconductors Co., Ltd
500 In stock for delivery within 3 working days
Added
Price Each (In a Tube of 50)
HK$4.419
Units | Per unit | Per Tube* |
50 - 200 | HK$4.419 | HK$220.95 |
250 + | HK$3.977 | HK$198.85 |
*price indicative |
- RS Stock No.:
- 169-0637
- Mfr. Part No.:
- BT136-600E,127
- Manufacturer:
- WeEn Semiconductors Co., Ltd
Product overview and Technical data sheets
Legislation and Compliance
Product Details
TRIAC, WeEn Semiconductors
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TRIACs
A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a convenient switch for alternating current circuit.
Specifications
Attribute | Value |
---|---|
Rated Average On-State Current | 4A |
Mounting Type | Through Hole |
Package Type | TO-220AB |
Maximum Gate Trigger Current | 25mA |
Repetitive Peak Reverse Voltage | 600V |
Surge Current Rating | 27A |
Pin Count | 3 |
Maximum Gate Trigger Voltage | 1.5V |
Repetitive Peak Forward Blocking Voltage | 600V |
Maximum Holding Current | 15mA |
Dimensions | 10.3 x 4.7 x 9.4mm |
Length | 10.3mm |
Width | 4.7mm |
Height | 9.4mm |
Repetitive Peak Off-State Current | 0.5mA |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Peak On-State Voltage | 1.7V |