- RS Stock No.:
- 449-9678
- Manufacturer:
- RS PRO
- RS Stock No.:
- 449-9678
- Manufacturer:
- RS PRO
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
RS Measuring Tapes, ABS Case
These tape measures have ABS cases and steel tape inserts with metric markings to EEC pattern 1690 part II.,A slide hook allows for self referencing for internal or external measurements. All cases have a belt clip for storage.Three versions are available, metric/imperial, metric only and U/hp which is specifically for measuring industrial/electronic enclosures.
Standards
EEC pattern 1690 part II
Specifications
Attribute | Value |
---|---|
Length | 5m |
Blade Width | 19 mm |
Open Case | No |