- RS Stock No.:
- 126-751
- Mfr. Part No.:
- 4FSH901
- Manufacturer:
- MEC
- RS Stock No.:
- 126-751
- Mfr. Part No.:
- 4FSH901
- Manufacturer:
- MEC
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DK
Product Details
Multimec® illumec™ 4F Switches
SPNO momentary action with integrated LEDs
Sealed to IP67
High luminous intensity
Sealed to IP67
High luminous intensity
Specifications
Attribute | Value |
---|---|
Contact Configuration | SP-NO |
Terminal Type | Surface Mount |
Switch Operation | Momentary |
Actuator Colour | Blue |
Actuator Type | Push Button |
Length | 14mm |
Width | 10.3mm |
Dimensions | 14 x 10.3mm |
Illuminated | Yes |
Contact Current Rating | 50 mA @ 24 V dc |
IP Rating | IP67 |
Voltage Rating | 24V dc |
Height | 10.4mm |
Operating Force | 2.5 N |
Operating Temperature Range | -40 → +125°C |
Minimum Operating Temperature | -40°C |
Contact Material | Gold, Silver |
Mechanical Life | 10000000Operations |
Maximum Operating Temperature | +125°C |