- RS Stock No.:
- 210-0285
- Mfr. Part No.:
- B2902B
- Manufacturer:
- Keysight Technologies
Temporarily out of stock - back order for despatch 29/10/2024, delivery within 1 working days
Added
Price Each
HK$108,759.80
Units | Per unit |
1 + | HK$108,759.80 |
- RS Stock No.:
- 210-0285
- Mfr. Part No.:
- B2902B
- Manufacturer:
- Keysight Technologies
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Keysight Technologies Source Meter, 2 Channels, ±0.02% Voltage Measurement Accuracy - B2900B Series - B2902B
Take charge of testing your electrical components with this Keysight Technologies source meter. It combines a power source and a multimeter in one machine, eliminating the need for carrying around multiple devices. Thanks to its programmable overcurrent and overvoltage protection, you and your equipment are protected against electrical faults. The unit has a 4.3-inch LCD display, so it's easy to read the results. The display's dual-view design means you can view your basic settings and data for both channels simultaneously, so you can flip between different readings in a flash.
Features & Benefits
Built-in graphing function automatically plots readings to a line graph for handy analysis
Wide output voltage range between 1μV and 210V suits many circuit types and electrical setups
Measurement trigger interval of 20μs for quick and up-to-date results
Wide output voltage range between 1μV and 210V suits many circuit types and electrical setups
Measurement trigger interval of 20μs for quick and up-to-date results
Applications
Battery production
Device testing
Manufacturing industry
Device testing
Manufacturing industry
Can I save this meter's test data to an external storage device?
Yes, this unit comes with a USB 2.0 interface, so it's easy to back up the readings to your storage device.
Specifications
Attribute | Value |
---|---|
Series | B2900B |
Source Meter Function | Measure Voltage & Current |
Number of Channels | 2 |
Source Voltage Range | 1 μV → 210 V |
Output Power | 31.8 W |
Resistance Measurement Range | 2 Ω → 200 MΩ |