- RS Stock No.:
- 718-2326
- Mfr. Part No.:
- SSA12
- Manufacturer:
- TE Connectivity
The image is for reference only, please refer to product details and specifications
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 718-2326
- Mfr. Part No.:
- SSA12
- Manufacturer:
- TE Connectivity
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity Slide Switches - SSA Series
SSA Series low profile micro slide switches with an extended top slide actuator. These SSA series instrumentation grade low profile micro slide switches are vertical PCB through hole mounting and have gold or silver plated contacts.
Contact rating: gold 0.4 VA @ 20 Vdc; silver 100 mA @ 30 Vdc
Nylon actuator and switch cover
Nylon actuator and switch cover
Specifications
Attribute | Value |
---|---|
Contact Configuration | Single Pole Double Throw (SPDT) |
Mounting Type | PCB |
Switch Operation | Latching |
Contact Current Rating | 100 mA @ 30 V dc |
Terminal Type | Through Hole |
Actuator Type | Slide |
Length | 8.8mm |
Width | 3.4mm |
Depth | 3.4mm |
Contact Resistance | 30mΩ |
Mechanical Life | 10000Operations |
Operating Temperature Range | -20 → +70°C |
Minimum Operating Temperature | -20°C |
Contact Material | Silver |
Maximum Operating Temperature | +70°C |
Actuator Material | Polyamide |