- RS Stock No.:
- 918-6608
- Mfr. Part No.:
- 772120
- Manufacturer:
- Pilz
9 In stock for delivery within 3 working days
Added
Price Each
HK$3,936.62
Units | Per unit |
1 + | HK$3,936.62 |
- RS Stock No.:
- 918-6608
- Mfr. Part No.:
- 772120
- Manufacturer:
- Pilz
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PNOZmulti 2 Multi Link Module
The PNOZ m EF Multi Link Module safely connects two PNOZmulti 2 base units.
Features and Benefits
Connects two PNOZmulti 2 base units
Can be configured in the PNOZmulti Configurator
Point-to-point connection via 4-core shielded and twisted-pair cable
32 virtual inputs and 32 virtual outputs
Status indicators
Maximum of 4 PNOZ m EF Multi modules can connect to the base unit
LEDs for operating state, errors and connection status
Can be configured in the PNOZmulti Configurator
Point-to-point connection via 4-core shielded and twisted-pair cable
32 virtual inputs and 32 virtual outputs
Status indicators
Maximum of 4 PNOZ m EF Multi modules can connect to the base unit
LEDs for operating state, errors and connection status
Standards
EN ISO 13849-1 PLe; EN ISO 13849-1 Cat. 4; EN 62061 SIL CL 3; IEC 61511 SIL 3.
Approvals
CE, cULus Listed, TÜV, BG, CCC.
Supplied with
Screw terminals.
Specifications
Attribute | Value |
---|---|
Range | PNOZmulti 2 |
Series | PNOZ m EF |
Type | Link Module |
For Use With | PNOZmulti 2 |
Supply Voltage | 24 V dc |
Mounting Style | DIN Rail |
Dimensions | 101.4 x 22.5 x 120 mm |