EA Elektro-Automatik Switching Power Supply, EA-PS 812-150 Single, 12V dc, 10.7A, 150W, 1 Output, 90 → 264V ac
- RS Stock No.:
- 686-0785
- Mfr. Part No.:
- EA-PS 812-150 Single
- Manufacturer:
- EA Elektro-Automatik
The image is for reference only, please refer to product details and specifications
2 In stock for delivery within 4 working days
Added
Price Each
HK$6,106.00
Units | Per unit |
1 + | HK$6,106.00 |
- RS Stock No.:
- 686-0785
- Mfr. Part No.:
- EA-PS 812-150 Single
- Manufacturer:
- EA Elektro-Automatik
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
58 - 240W, Single/Multi Output, EA-PS 800 Series
These 19" plug-in power supplies in European format are for use in control, test and measurement, telecommunication and datacom applications. The active PFC with true wide-input range, fully independent adjustment and natural cooling suitable for ambient temperatures of up to 70°C make them ideal where reliability and performance are required.
Europe-format sizes, DIN 41494 compliant
Wide input voltage range with active PFC
Output voltage adjustable by trimmer
Up to 92% efficiency by combining fly-back converter and synchronous rectifier principle
No minimum load required and no cross regulation effects
Remote sense, over voltage protection, over temperature protection, inhibit, front panel LEDs, remote on/off and power fail signal
Electrical connection via H15 male connector according to DIN 41612
Wide input voltage range with active PFC
Output voltage adjustable by trimmer
Up to 92% efficiency by combining fly-back converter and synchronous rectifier principle
No minimum load required and no cross regulation effects
Remote sense, over voltage protection, over temperature protection, inhibit, front panel LEDs, remote on/off and power fail signal
Electrical connection via H15 male connector according to DIN 41612
Standards
EN60950, EN55022
Approvals
UL, TUV
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 10.7A |
Power Rating | 150W |
Number of Outputs | 1 |
Input Voltage | 90 → 264V ac |
Length | 162mm |
Width | 133.5mm |
Depth | 50.8mm |
Weight | 780g |
Maximum Temperature | +70°C |
Minimum Temperature | 0°C |