- RS Stock No.:
- 758-6908
- Mfr. Part No.:
- LZX:RT424024
- Manufacturer:
- Siemens
Stock check temporarily unavailable - call for stock availability
Added
Price Each
HK$65.10
Units | Per unit |
1 - 4 | HK$65.10 |
5 - 9 | HK$63.41 |
10 + | HK$60.33 |
- RS Stock No.:
- 758-6908
- Mfr. Part No.:
- LZX:RT424024
- Manufacturer:
- Siemens
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
Siemens Power Relay, Poled Relay Operating Mechanism, 230V AC Maximum Switching Voltage - LZX Series - LZX:RT424024
For reliable switching of larger circuits, wire up this power relay from Siemens. Supplying its built-in coil with 24V DC lets you easily control an AC circuit with a current of up to 3A. A maximum output voltage of 230V means it's just the thing for supporting powerful electrical systems. As it tips the scales at just 13g, this is a lightweight contender that doesn't put pressure on your mounting surface. Devices like this one are essential to applications such as telecommunications and audio amplification, as well as computing and automotive technology.
• Mountable in any position to allow for flexible fitting
• Space-saving size of 29 (H) x 12.7 (W) x 19.5mm (D) lets you squeeze it into tight work areas
• Mechanical service life of 30 million cycles means it's with you for the long haul
• Screw terminal connection lets you set your relay up quickly and achieve a secure fixing
• Space-saving size of 29 (H) x 12.7 (W) x 19.5mm (D) lets you squeeze it into tight work areas
• Mechanical service life of 30 million cycles means it's with you for the long haul
• Screw terminal connection lets you set your relay up quickly and achieve a secure fixing
Can I use this relay in harsh conditions?
Yes, you can. This hardy device withstands temperatures between -40°C and +85°C, so it's the ideal choice for use in demanding settings.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Mounting Type | Plug In |
Switching Current | 8A |
Latching | No |
Terminal Type | Screw |
Maximum Switching Voltage AC | 230V |
Length | 12.5mm |
Height | 12.7mm |
Life | 30000000 Cycles |
Maximum Operating Temperature | +85°C |
Series | LZX |
Depth | 12.7mm |
Minimum Operating Temperature | -40°C |
Standards Met | CE |
Contact Material | Silver Alloy |
Width | 15mm |
Application | Power |