- RS Stock No.:
- 718-1749
- Mfr. Part No.:
- RT424024F
- Manufacturer:
- TE Connectivity
Available for back order.
Added
Price Each
HK$29.35
Units | Per unit |
1 - 24 | HK$29.35 |
25 - 49 | HK$26.90 |
50 - 99 | HK$24.84 |
100 - 249 | HK$24.09 |
250 + | HK$23.30 |
Alternative
TE Connectivity PCB Mount Power Relay, 24V dc Coil, 8A Switching Current, DPDT
HK$33.61
Each
RS Stock No.: 680-3849
- RS Stock No.:
- 718-1749
- Mfr. Part No.:
- RT424024F
- Manufacturer:
- TE Connectivity
Product overview and Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity RT1 and RT2 Series PCB Power Relays
RT Series 1 and Series 2 through hole mounting PCB power relays with a variety of contact configurations and coil voltages.
RT1 PCB have 3.5mm pinning and are flux proof
RT2 PCB have 5mm pinning and are flux proof
RT3 PCB have 5mm pinning and are flux proor
RTB PCB have 3.5mm pinning and are wash tight
RTD PCB have 5mm pinning and are wash tight
RT4 PCB have 5mm pinning and are flux proof
RTE PCB have 5mm pinning and are wash tight
RT1 PCB have 3.5mm pinning and are flux proof
RT2 PCB have 5mm pinning and are flux proof
RT3 PCB have 5mm pinning and are flux proor
RTB PCB have 3.5mm pinning and are wash tight
RTD PCB have 5mm pinning and are wash tight
RT4 PCB have 5mm pinning and are flux proof
RTE PCB have 5mm pinning and are wash tight
Creepage and Clearance 10//10 mm
Applications: interface, automation, domestic applications, security lighting, heating systems
Applications: interface, automation, domestic applications, security lighting, heating systems
Note
Part Number (RT...F) F= Coil insulation system according UL class F
Approvals
UL, CSA, VDE
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Switching Current | 8A |
Terminal Type | Through Hole |
Maximum Switching Voltage AC | 277V ac |
Maximum Switching Voltage DC | 30V dc |
Length | 29mm |
Coil Resistance | 1.44 kΩ |
Coil Power | 400mW |
Height | 15.7mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Isolation Coil To Contact | 5kV ac |
Contact Material | Silver Alloy |
Depth | 12.7mm |
Application | Power |