- RS Stock No.:
- 188-0412
- Mfr. Part No.:
- 3-103-706
- Manufacturer:
- Schurter
1 In stock for delivery within 3 working days
Added
Price Each
HK$226.89
Units | Per unit |
1 - 4 | HK$226.89 |
5 - 9 | HK$222.35 |
10 + | HK$217.90 |
- RS Stock No.:
- 188-0412
- Mfr. Part No.:
- 3-103-706
- Manufacturer:
- Schurter
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
AC/DC Filter 2-Stage, DIN Rail Mounting, Overcurrent and Overvoltage Protection.
Single-phase line filter in standard and medical versions
2-Stages filter
Very high attenuation
Broadband
Fuse holder
Thermal circuit breaker
Surge protection
Unique Selling Proposition
Slim filter for DIN-rail mounting or chassis mounting
With fuse holder or circuit breaker for equipment
With overvoltage protection
Quick wiring with cage clamp terminals
Characteristics
Protection against interference voltage from the mains
Possible interferences generated in the equipment are strongly attenuated
Especially designed for electric switch and control cabinets
2-Stages filter
Very high attenuation
Broadband
Fuse holder
Thermal circuit breaker
Surge protection
Unique Selling Proposition
Slim filter for DIN-rail mounting or chassis mounting
With fuse holder or circuit breaker for equipment
With overvoltage protection
Quick wiring with cage clamp terminals
Characteristics
Protection against interference voltage from the mains
Possible interferences generated in the equipment are strongly attenuated
Especially designed for electric switch and control cabinets
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 3A |
Maximum Voltage Rating | 250 V ac/dc |
Mounting Type | DIN Rail |
Number of Phases | 1 |
Series | FPBB |
Operating Frequency | 50 Hz, 60Hz |
Length | 25mm |
Depth | 89.5mm |
Height | 85mm |
Dimensions | 25 x 89.5 x 85mm |
Leakage Current | 0.5 mA |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +100°C |
Resistance | 98mΩ |
Power Loss | 1.3W |