- RS Stock No.:
- 411-772
- Mfr. Part No.:
- 5XP-A
- Manufacturer:
- Amprobe
Discontinued product
Alternative
Amprobe 5XPA Handheld Digital Multimeter, 200mA ac Max, 200mA dc Max, 600V ac Max
HK$655.48
Each
RS Stock No.: 412-096
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 411-772
- Mfr. Part No.:
- 5XP-A
- Manufacturer:
- Amprobe
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Amprobe 5XP-A Multimeter
The Amprobe 5XP-A digital multimeter provides superior features and accuracy in a compact design. It has unique features such as VolTect™ non-contact voltage (NVC) detection and the exclusive Magne-Grip™ holster that frees both hands of the operator. The 5XP-A is the right choice for residential, commercial and general troubleshooting applications.
3-1/2 digit liquid crystal display (LCD) with a maximum reading of 1999
VolTect™ non-contact voltage (NVC) detection
Automatic Polarity, positive implied, with negative polarity indication
Overrange indication (OL or -OL is displayed)
Auto-zero
Low Battery Indication
Measurement rate 2.5 times per second nominal
Operating Environment: 0 °C to 50 °C at <70 % R.H.
Storage Temperature: -20 °C to 60 °C, 0 to 80 % R.H. with battery removed from meter
Stated accuracy at 23 °C ± 5 °C, <75 % relative humidity
Temperature Coefficient 0.1 x (specified accuracy) per °C (0 °C to 18 °C, 28 °C to 50 °C)
VolTect™ non-contact voltage (NVC) detection
Automatic Polarity, positive implied, with negative polarity indication
Overrange indication (OL or -OL is displayed)
Auto-zero
Low Battery Indication
Measurement rate 2.5 times per second nominal
Operating Environment: 0 °C to 50 °C at <70 % R.H.
Storage Temperature: -20 °C to 60 °C, 0 to 80 % R.H. with battery removed from meter
Stated accuracy at 23 °C ± 5 °C, <75 % relative humidity
Temperature Coefficient 0.1 x (specified accuracy) per °C (0 °C to 18 °C, 28 °C to 50 °C)
Standards
Cat I 1000V, Cat II 600V, Cat III 300V
Amprobe Multimeter,20MΩ Maximum Resistance, 200-Hour Battery Life - XP Series - 5XP-A
Want a hassle-free way to get a fix on electrical values? Pick this digital handheld multimeter from Amprobe for your commercial and DIY voltage, current, resistance and continuity troubleshooting. To cover all the bases, this device has 27 ranges and 10 functions. Thanks to its non-contact voltage detection, you can trace the presence of electricity without touching faulty equipment to prevent shocking surprises. An included magnetic holster keeps the unit safe while freeing up your hands for other tasks. This tough product performs reliably in temperatures between 0°C and +50°C.
Features & Benefits
• Automatic value settings for convenient use
• LCD shows results clearly, so they're easy to read
• Reliable 200-hour battery for long-lasting oomph
• Weighs just 210g, for easy portability and comfortable handling
• LCD shows results clearly, so they're easy to read
• Reliable 200-hour battery for long-lasting oomph
• Weighs just 210g, for easy portability and comfortable handling
Applications
• Vehicle maintenance
• Lighting systems
• Electrical installations
• HVAC equipment
• Distribution panels
• Lighting systems
• Electrical installations
• HVAC equipment
• Distribution panels
Do the test leads I'll need come with this multimeter?
Yes, test leads are included. Thanks to the colour-coded ports, it's a piece of cake to attach them.
How big is this multimeter?
It's a compact device with dimensions of 32 (L) x 72 (W) x 155mm (H), so it sits comfortably in your hand.
Amprobe
Specifications
Attribute | Value |
---|---|
Multimeter Type | Handheld |
Model Number p | 5XPA |
Display Type | LCD |
Functions Measured | AC Current, AC Voltage, Battery Test, Continuity, DC Current, DC Voltage, Diode, Resistance |
Absolute Maximum AC Current Measurement | 200mA ac |
Absolute Maximum Resistance Measurement | 20MΩ |
Absolute Maximum DC Current Measurement | 200mA dc |
Absolute Maximum AC Voltage Measurement | 600V ac |
Absolute Maximum DC Voltage Measurement | 600V dc |
Maximum Frequency | 500Hz |
AC Current Measurement Resolution | 0.1µA ac |
DC Current Measurement Resolution | 0.1µA dc |
AC Voltage Measurement Resolution | 100µV ac |
DC Voltage Measurement Resolution | 100µV dc |
Resistance Measurement Resolution | 100mΩ |
Safety Category Level | CAT II, CAT III |
Battery Type | 9V |
Maximum Operating Temperature | +50°C |
Best DC Current Accuracy | ±1.5% + 1 Digit |
Weight | 210g |
Safety Category Voltage | 300 V, 600 V |
Best Resistance Measurement Accuracy | ±2% + 5 Digits |
Best DC Voltage Accuracy | ±1% + 1 Digit |
Dimensions | 32 x 72 x 155mm |
Width | 72mm |
Length | 32mm |
Best AC Voltage Accuracy | ±1.5% + 5 Digits |
Minimum Operating Temperature | 0°C |
Height | 155mm |
Best AC Current Accuracy | ±2.5% + 5 Digits |