- RS Stock No.:
- 388-8235
- Mfr. Part No.:
- FLUKE 744
- Manufacturer:
- Fluke
The image is for reference only, please refer to product details and specifications
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 388-8235
- Mfr. Part No.:
- FLUKE 744
- Manufacturer:
- Fluke
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Fluke Documenting Process Calibrators 740 Series
Easy to use with flexible test strategies, user-entered values, custom units, including a built in calculator.
741B DPC Features
Measure & source with one compact, rugged, reliable tool
Calibrate temperature, pressure, voltage, current, resistance & frequency
Create & run automated as-found/as-left procedures to satisfy quality programs or regulations
Supports linear, square-root devices plus one-point & two-point limit switches
Record & document results
Calibrate temperature, pressure, voltage, current, resistance & frequency
Create & run automated as-found/as-left procedures to satisfy quality programs or regulations
Supports linear, square-root devices plus one-point & two-point limit switches
Record & document results
744 DPC - additional features
Transfer the results to a PC, saving the time to manually transcribe data
Store up to 8000 readings in data logging mode
Store up to 8000 readings in data logging mode
HART communication capability lets you program & control HART instrumentation
3500mA hour NiMH battery with indicator
3500mA hour NiMH battery with indicator
Supplied with
Easy to use with flexible test strategies, user-entered values, custom units, including a built in calculator.
744 DPC also supplied with: serial port cable, HART comms cable & PC communication utility software.
744 DPC also supplied with: serial port cable, HART comms cable & PC communication utility software.
Specifications
Attribute | Value |
---|---|
Maximum Voltage Measurement | 300V |
Maximum Current Measurement | 110mA |
Battery Life | 8 h |
Battery Type | Rechargeable NiCd |
Power Source | Battery |
Dimensions | 61 x 130 x 236mm |
Weight | 1.4kg |
Height | 236mm |
Length | 61mm |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -20°C |
Model Number p | 744 |
Width | 130mm |