STMicroelectronics 9-Axis Surface Mount Accelerometer & Gyroscope, WLCSP, CAN, I2C, SPI, USART, 64-Pin
- RS Stock No.:
- 839-9484
- Mfr. Part No.:
- iNEMO-M1
- Manufacturer:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 839-9484
- Mfr. Part No.:
- iNEMO-M1
- Manufacturer:
- STMicroelectronics
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Gyroscopes, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Number of Axis | 9 |
Technology | Digital |
Mounting Type | Surface Mount |
Interface Type | CAN, I2C, SPI, USART |
Maximum Frequency Response | 72000kHz |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Supply Voltage | 2.4 V |
Package Type | WLCSP |
Sensitivity | 1 mg/LSB, 2 mg/LSB, 4 mg/LSB, 12 mg/LSB |
Pin Count | 64 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |