- RS Stock No.:
- 725-8307
- Mfr. Part No.:
- 2N7002E,215
- Manufacturer:
- NXP
Discontinued product
- RS Stock No.:
- 725-8307
- Mfr. Part No.:
- 2N7002E,215
- Manufacturer:
- NXP
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
N-Channel MOSFET, NXP
Note
NXP is a trademark of NXP B.V.
MOSFET Transistors, NXP
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 380 mA |
Maximum Drain Source Voltage | 60 V |
Package Type | TO-236AB |
Mounting Type | Surface Mount |
Pin Count | 3 |
Maximum Drain Source Resistance | 3 Ω |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 2.5V |
Minimum Gate Threshold Voltage | 1V |
Maximum Power Dissipation | 830 mW |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -30 V, +30 V |
Maximum Operating Temperature | +150 °C |
Length | 3mm |
Typical Gate Charge @ Vgs | 0.69 nC @ 10 V |
Number of Elements per Chip | 1 |
Width | 1.4mm |
Height | 1mm |
Minimum Operating Temperature | -65 °C |