- RS Stock No.:
- 362-8443
- Mfr. Part No.:
- 44116
- Manufacturer:
- WD-40
In stock for delivery within 8 working days
Added
Price Each
HK$103.64
Units | Per unit |
1 - 9 | HK$103.64 |
10 - 19 | HK$101.51 |
20 + | HK$99.08 |
- RS Stock No.:
- 362-8443
- Mfr. Part No.:
- 44116
- Manufacturer:
- WD-40
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
WD-40 Multi-Use Lubricant
The WD-40 600ml lubricant is an all-purpose liquid for displacing moisture, corrosion control, lubrication, cleaning and penetration. It can penetrate the minute grain boundaries on all the metals. WD-40 protects the metal from rust and corrosion, penetrates stuck or jammed parts, displaces moisture and lubricates just about anything. It is also great when it comes to cleaning grease, grime and other marks from most of the surfaces. This product is a mixture of chemical concentrates suspended in a high-grade petroleum distillate.
Features and Benefits
Does not affects fabrics, rubbers or plastics
Working temperature ranges between -100F and 500F
Available with a smart straw fixed straw delivery system for wide area use or more precise usage
Loosens rust-to-metal bonds and frees stuck, frozen or rusted metal parts
Quickly dries out electrical systems to eliminate moisture-induced short circuits
Slightly cloudy appearance
Specific gravity is 0.80 at 25°C
Viscosity of (ASTM D445) 2.5 cSt at 40°C
Flashpoint (minimum) of 43°C closed cup
Percent non-volatile (minimum) is 30% by weight
Percent volatile (maximum) is 70% by weight aliphatic petroleum distillate
Pour point is below -73°C
Coverage of 14m² to 24m² per litre
Boiling Point (Initial) is 149°C (minimum)
Thickness ranges between 0.0025mm and 0.0076mm
Working temperature ranges between -100F and 500F
Available with a smart straw fixed straw delivery system for wide area use or more precise usage
Loosens rust-to-metal bonds and frees stuck, frozen or rusted metal parts
Quickly dries out electrical systems to eliminate moisture-induced short circuits
Slightly cloudy appearance
Specific gravity is 0.80 at 25°C
Viscosity of (ASTM D445) 2.5 cSt at 40°C
Flashpoint (minimum) of 43°C closed cup
Percent non-volatile (minimum) is 30% by weight
Percent volatile (maximum) is 70% by weight aliphatic petroleum distillate
Pour point is below -73°C
Coverage of 14m² to 24m² per litre
Boiling Point (Initial) is 149°C (minimum)
Thickness ranges between 0.0025mm and 0.0076mm
Applications
Light machinery
Electrical equipment
Electrical equipment
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Range | WD-40 MULTI-USE |
Trade Name | WD-40 |
Lubricant Type | Multi Purpose |
Package Type | Aerosol |
Package Size | 600 ml |
Food Processing Safe | No |
Category | Multi-purpose |
Application | Corrosion Protection, Rust Protection |
Type | Multipurpose Lubricant |