- RS Stock No.:
- 489-4073
- Mfr. Part No.:
- 67122540
- Manufacturer:
- Bosch Rexroth
19 In stock for delivery within 3 working days
Added
Price Each
HK$566.93
Units | Per unit |
1 - 5 | HK$566.93 |
6 - 11 | HK$540.76 |
12 + | HK$523.34 |
- RS Stock No.:
- 489-4073
- Mfr. Part No.:
- 67122540
- Manufacturer:
- Bosch Rexroth
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Super Ball Bushings with Seals - Series R0670 & R0671
The Super-Linear Bushing has a built-in inertial error compensator, that compensates for the angle between the housing and shaft up to 0.5 degrees tilt without reducing the capacity due to angular pressure. Possible causes for internal errors include shaft flex due to heavy loads or inaccuracies in the connecting construction. The self-adjustment ensures effortless lead-in of the bearings into the loaded zone and even load distribution over the entire bearing row. The result is unparalleled smooth motion and a very high load capacity for the Linear Bushing.
High travel speeds 5 m/s
Offers shaft deflection and self-alignment up to 0.5 degrees
Ball retainer with outer sleeve made of polyamide
Hardened steel segmental load bearing plates with ground ball tracks
Balls made from anti-friction bearing steel
Offers shaft deflection and self-alignment up to 0.5 degrees
Ball retainer with outer sleeve made of polyamide
Hardened steel segmental load bearing plates with ground ball tracks
Balls made from anti-friction bearing steel
Bosch Rexroth Linear Ball Bushings and Sets
Specifications
Attribute | Value |
---|---|
Inside Diameter | 25mm |
Outside Diameter | 40mm |
Length | 58mm |
Linear Bearing Type | Linear Ball Bearing |
Linear Ball Bearing Type | Open |
Seals | With Seals |
Dynamic Load Rating | 5040N |
Static Load Rating | 2470N |