- RS Stock No.:
- 665-9673
- Manufacturer:
- RS PRO
The image is for reference only, please refer to product details and specifications
5 In stock for delivery within 3 working days
Added
Price Each
HK$993.13
Units | Per unit |
1 - 4 | HK$993.13 |
5 + | HK$817.35 |
- RS Stock No.:
- 665-9673
- Manufacturer:
- RS PRO
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Interface Modules
Screw-clamp connection
Male plug - flat ribbon cable connection EN 60 603-13/DIN 41651
DIN EN 50178; DIN VDE 0110, pollution degree 2
Ejector mechanism
Compact design, clear terminal labelling and simple assembly
Insulating stripping length 7mm
Alternative to pure individual wire approach
Male plug - flat ribbon cable connection EN 60 603-13/DIN 41651
DIN EN 50178; DIN VDE 0110, pollution degree 2
Ejector mechanism
Compact design, clear terminal labelling and simple assembly
Insulating stripping length 7mm
Alternative to pure individual wire approach
Specifications
Attribute | Value |
---|---|
Gender | Male |
Wire Size | 22 → 14 AWG |
Number of Contacts | 50 |
Connector Type | Flat Ribbon Cable |
Mounting Type | DIN Rail Mount |
Test Proof Voltage | 0.67kV ac |
Voltage Rating | 125 V ac/dc |
Current Rating | 1A |
Cable CSA | 0.2 → 2.5mm² |
Dimensions | 138 x 61 x 47mm |
Depth | 47mm |
Length | 138mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +50°C |
Width | 61mm |