- RS Stock No.:
- 209-5836
- Mfr. Part No.:
- M5725227
- Manufacturer:
- METCASE
Stock check temporarily unavailable - call for stock availability
Added
Price Each
HK$1,360.44
Units | Per unit |
1 - 24 | HK$1,360.44 |
25 - 49 | HK$1,306.04 |
50 + | HK$1,251.62 |
- RS Stock No.:
- 209-5836
- Mfr. Part No.:
- M5725227
- Manufacturer:
- METCASE
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
METcase Mettec Type A Cases
The Mettec Type A case consists of an aluminium front bezel, top and base covers and extruded side and rear panels. A high degree of shielding is guaranteed thanks to its masked internal faces and additional contact points. The guide ridges in the side extrusions of the Mettec case allow mounting of PCBs in several positions.
Features and Benefits
Aluminium front bezel, top and base covers and extruded side and rear panels
Front bezel recessed for fitting optional aluminium front panels
Base panel fitted with earth stud
Guide ridges in side extrusions for mounting PCBs
All parts fully integrated for strength and shielding
Supplied fully assembled
Fine texture powder polyester finish
Anthracite Grey RAL7016 or Off White RAL9002
Front bezel recessed for fitting optional aluminium front panels
Base panel fitted with earth stud
Guide ridges in side extrusions for mounting PCBs
All parts fully integrated for strength and shielding
Supplied fully assembled
Fine texture powder polyester finish
Anthracite Grey RAL7016 or Off White RAL9002
Applications
The Mettec Type A case is designed for small desktop and portable electronics equipment. Applications include measuring and control technology, medical, laboratory and peripheral equipment for computers and networking.
Note
Supplied with
1 x front bezel, 2 x side extrusions, top and base covers, rear panel extrusion, 4 non slip feet and fixing screws.
Specifications
Attribute | Value |
---|---|
Body Material | Aluminium |
External Length | 250 mm |
External Width | 250 mm |
External Height | 120 mm |
External Dimensions | 250 x 250 x 120mm |
Colour | White |
Series | Mettec |
Ventilated | No |
Carrying Handle | Yes |