- RS Stock No.:
- 826-4139
- Mfr. Part No.:
- 142028
- Manufacturer:
- IDEM
- RS Stock No.:
- 826-4139
- Mfr. Part No.:
- 142028
- Manufacturer:
- IDEM
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
IDEM Guardian Line Explosion Proof Safety Rope Pull Switches
The Guardian Line GLS-Ex and GLS-SS-Ex from IDEM are safety rope pull switches with ATEX EExd IIC T6 certified explosion proof contact blocks that conform to European harmonized standard EN60079-0 and EN60079-1 and can be used in European Zone 1, 2, 21, 22 environments (gas and dust). They are designed to be mounted on machines and sections of conveyors which cannot be protected by guards and unlike emergency stop pushbuttons can be activated from any point along the length of rope pull to provide robust emergency stop protection.
In combination with a dual channel safety monitoring relay these safety rope switches can be used as emergency stop devices and monitored for up to Category 4 to EN 954-1 or PLe ISO 13849-1. The Guardian Line conforms to ISO 13850 and IEC 60947-5-5 and has a positive mechanical linkage between the switch contacts and the wire rope, as well as wire breakage monitoring. Once the rope is pulled, anywhere along its length, the safety contacts are positively opened and the auxiliary contacts are closed. The switches are mechanically latched and can only be returned to the operational condition by pressing the blue reset button, as required by ISO 13950.
Designed for use in oil, petro-chemical, pharmaceutical, food processing and packaging applications where the potential for explosive atmospheres are present.
In combination with a dual channel safety monitoring relay these safety rope switches can be used as emergency stop devices and monitored for up to Category 4 to EN 954-1 or PLe ISO 13849-1. The Guardian Line conforms to ISO 13850 and IEC 60947-5-5 and has a positive mechanical linkage between the switch contacts and the wire rope, as well as wire breakage monitoring. Once the rope is pulled, anywhere along its length, the safety contacts are positively opened and the auxiliary contacts are closed. The switches are mechanically latched and can only be returned to the operational condition by pressing the blue reset button, as required by ISO 13950.
Designed for use in oil, petro-chemical, pharmaceutical, food processing and packaging applications where the potential for explosive atmospheres are present.
ATEX EExd IIC T6 Certified explosion proof contact blocks
Contact blocks conform to European harmonized standard EN60079-0 and EN60079-1
Can be used in European Zone 1, 2, 21, 22 environments (Gas and Dust)
Switch mechanism will latch the instant the safety contacts open, ISO13850 standard
Upto 80m can be covered using one switch
Upto 100m can be covered using two switches
Positive break contacts to IEC60947-5-1
Contact blocks conform to European harmonized standard EN60079-0 and EN60079-1
Can be used in European Zone 1, 2, 21, 22 environments (Gas and Dust)
Switch mechanism will latch the instant the safety contacts open, ISO13850 standard
Upto 80m can be covered using one switch
Upto 100m can be covered using two switches
Positive break contacts to IEC60947-5-1
GLS-SS-Ex Rope Pulls
IP69K protection
Resistant to high pressure hosing at high temperature
Stainless steel 316 housing
Resistant to high pressure hosing at high temperature
Stainless steel 316 housing
GLS-Ex Rope Pulls
IP67 protection
Yellow painted diecast aluminium housing
Yellow painted diecast aluminium housing
Standards
IEC 60947-5-1, IEC 60947-5-5, EN 954-1, EN 62061, UL 508, ISO 13850, ISO 13849-1.
Certificate No.
Exd IIC T6 (-20 ≤ Ta ≤ +60C) Gb
Ex tb IIIC T85C (-20 ≤ Ta ≤ +60C) Db
Ex tb IIIC T85C (-20 ≤ Ta ≤ +60C) Db
Approvals
IEC, IECEx, Ex, ATEX.
Specifications
Attribute | Value |
---|---|
Normal State Configuration | 2NC |
Cable Length | 80m |
Mounting Orientation | Straight |
IP Rating | IP67 |
Number of Poles | 2P |
Series | GLS-Ex |
Range | Guardian Line |
Length | 239mm |
Width | 63mm |
Depth | 54mm |
Housing Material | Die Cast Aluminium |
Hazardous Area Certification | ATEX |
Minimum Operating Temperature | -25°C |
Conduit Entry | M20 |
Maximum Operating Temperature | +80°C |
Maximum DC Voltage | 250V |
Maximum AC Voltage | 250V |
Maximum Current | 4A |
Dimensions | 239 x 63 x 54mm |