- RS Stock No.:
- 168-5792
- Mfr. Part No.:
- M24C02-RMN6P
- Manufacturer:
- STMicroelectronics
500 In stock for delivery within 3 working days
Added
Price Each (In a Tube of 100)
HK$1.026
Units | Per unit | Per Tube* |
100 - 400 | HK$1.026 | HK$102.60 |
500 + | HK$0.923 | HK$92.30 |
*price indicative |
- RS Stock No.:
- 168-5792
- Mfr. Part No.:
- M24C02-RMN6P
- Manufacturer:
- STMicroelectronics
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Electrically Erasable PROM Serial I²C, STMicroelectronics
Compatible with all I²C bus interface modes
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EEPROM Serial Access - STMicroelectronics
Specifications
Attribute | Value |
---|---|
Memory Size | 2kbit |
Interface Type | Serial-I2C |
Package Type | SOIC |
Mounting Type | Surface Mount |
Pin Count | 8 |
Organisation | 256 x 8 bit |
Minimum Operating Supply Voltage | 1.8 V |
Maximum Operating Supply Voltage | 5.5 V |
Programming Voltage | 1.8 → 5.5V |
Number of Bits per Word | 8bit |
Dimensions | 4.9 x 3.9 x 1.25mm |
Number of Words | 256 |
Data Retention | 200yr |
Minimum Operating Temperature | -40 °C |
Automotive Standard | AEC-Q100 |
Maximum Random Access Time | 900ns |
Maximum Operating Temperature | +85 °C |