- RS Stock No.:
- 458-7630
- Mfr. Part No.:
- 1706010000
- Manufacturer:
- Weidmüller
1485 In stock for delivery within 3 working days
Added
Price Each (In a Pack of 5)
HK$20.96
Units | Per unit | Per Pack* |
5 + | HK$20.96 | HK$104.80 |
*price indicative |
- RS Stock No.:
- 458-7630
- Mfr. Part No.:
- 1706010000
- Manufacturer:
- Weidmüller
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Weidmuller Feed-Through Terminal Block, Clamp Termination Method, 24A Current Rating - Z Series - 1706010000
Amp up your electrical protection with this feed-through terminal block from Weidmuller. It provides an insulated interface between components in your control cabinet to help prevent short circuits and overcurrents. Thanks to the robust Wemid construction, this sturdy device can operate at higher temperatures than PA alternatives, so it's a practical choice for demanding industrial environments. Its compact dimensions of just 50.5 (H) x 5.1 (W) x 43mm (D) mean it fits comfortably in even the most confined spaces. For maximum flexibility, this terminal block is compatible with wire sizes between 26 and 12AWG, so it's easy to integrate into your existing setup.
• Large labelling area helps you clearly identify individual blocks
• Integrated test point makes troubleshooting a doddle
• Broad operating temperature range between -50°C and +120°C for use in demanding environments
• Integrated test point makes troubleshooting a doddle
• Broad operating temperature range between -50°C and +120°C for use in demanding environments
Applications
• Lighting control systems
• Energy regulation equipment
• Telecommunications
• Energy regulation equipment
• Telecommunications
What safety features does this product have?
To help prevent the spread of fire, the housing self-extinguishes in under 10 seconds. For added protection in the event of a fault, this reliable device can withstand surges of up to 8kV.
Approvals
1-7
Specifications
Attribute | Value |
---|---|
Colour | Beige |
Number of Levels | Single |
Series | ZDU |
American Wire Gauge | 26 → 12AWG |
Termination Method | Clamp |
Cable CSA | 2.5mm² |
Voltage Rating | 800 V |
Current Rating | 24A |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +120°C |
Standards Met | ATEX - KEMA, CE, CSA, DNV, EAC, IEC EX |