Phoenix Contact QUINT-PS-100-240AC/24DC/10/EX Switch Mode PSU, 85 → 264V ac ac Input, 24V dc dc Output, 10A
- RS Stock No.:
- 665-7775
- Mfr. Part No.:
- 2938866
- Manufacturer:
- Phoenix Contact
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
Chinfa DRE Switched Mode DIN Rail Power Supply, 230V ac ac Input, 24V dc dc Output, 10A Output, 240W
- RS Stock No.
- 816-3932
Price Each
HK$1,920.63
- RS Stock No.:
- 665-7775
- Mfr. Part No.:
- 2938866
- Manufacturer:
- Phoenix Contact
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
QUINT POWER - Ex Power Supplies
These power supply units may be installed within the potentially hazardous area in which category 3 items are necessary.
Features and Benefits
Universal power supply with extensive product range, including special variants and accessories
Starting heavy loads with high inrush currents reliably using POWER BOOST power reserve
Can be used worldwide in all industrial sectors
Active function monitoring through switching output and floating relay contact for remote diagnosis
Starting heavy loads with high inrush currents reliably using POWER BOOST power reserve
Can be used worldwide in all industrial sectors
Active function monitoring through switching output and floating relay contact for remote diagnosis
Typical Applications
The QUINT PS units are suitable for use within power management.
Standards
EN 60079-15
Specifications
Attribute | Value |
---|---|
Type | Switch Mode |
Output Voltage | 24V dc |
Output Current | 10A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 85 → 264V ac |
Power Rating | 240W |
Electrical Phase | 1 |
Number of Outputs | 2 |
Height | 130mm |
Width | 85mm |
Depth | 130mm |
Series | QUINT-PS-100-240AC/24DC/10/EX |
MTBF | 500000h |
Mounting Type | DIN Rail Mount |
Ripple And Noise | 100mV Pk-Pk |
Efficiency | >88% |
Minimum Temperature | -25°C |
Hazardous Area Certification | ATEX |
Maximum Temperature | +60°C |