- RS Stock No.:
- 220-5651
- Mfr. Part No.:
- 72561-510-039
- Manufacturer:
- Pactec
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 220-5651
- Mfr. Part No.:
- 72561-510-039
- Manufacturer:
- Pactec
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Sloped Mini Console Cases
2-part cases designed to fit into each other with cable entry via a rear panel
Upper face raised up by about 1mm for keyboard insertion purposes
Applications: include access control, control desk, etc.
Add 5 mm for maximum height including feet
Upper face raised up by about 1mm for keyboard insertion purposes
Applications: include access control, control desk, etc.
Add 5 mm for maximum height including feet
Specifications
Attribute | Value |
---|---|
Body Material | ABS |
External Length | 127 mm |
External Width | 177.8 mm |
External Height | 33.2 mm |
External Dimensions | 127 x 177.8 x 33.15mm |
Sloped Front | Yes |
Colour | White |
Series | KEU |
Standards Met | UL 94 HB |
Internal Mounting Type | PCB Mounted |