- RS Stock No.:
- 122-3036
- Manufacturer:
- RS PRO
160 In stock for delivery within 3 working days
Added
Price Each
HK$193.25
Units | Per unit |
1 - 4 | HK$193.25 |
5 - 9 | HK$187.45 |
10 - 24 | HK$181.67 |
25 - 124 | HK$177.81 |
125 + | HK$146.33 |
- RS Stock No.:
- 122-3036
- Manufacturer:
- RS PRO
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO 9 Way Panel Mount D-Sub Connector Plug
Use this D-sub connector plug from RS PRO to securely transfer power and data between electronic devices. Its IP68 rating means it's waterproof, so you can use it in a range of demanding environments.
Thanks to its thermoplastic housing, the plug is highly durable. The red silicone O-ring seals keep water and dust out, ensuring a stable and long-lasting connection. The unit's shell features a nickel-plated cold rolled steel (SPCC) construction for resistance to corrosion and wear in harsh settings. As the contacts feature gold plating, they're highly conductive and provide reliable data transmission.
This product has been tested against electrostatic discharge (ESD) criteria. As it meets ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 standards, it minimises the risk of damage and safety hazards due to discharge.
Thanks to its thermoplastic housing, the plug is highly durable. The red silicone O-ring seals keep water and dust out, ensuring a stable and long-lasting connection. The unit's shell features a nickel-plated cold rolled steel (SPCC) construction for resistance to corrosion and wear in harsh settings. As the contacts feature gold plating, they're highly conductive and provide reliable data transmission.
This product has been tested against electrostatic discharge (ESD) criteria. As it meets ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 standards, it minimises the risk of damage and safety hazards due to discharge.
Features and Benefits
- Straight body orientation
- Gold contact plating
- Waterproof D-sub connector type
- D-sub shell size E
- Dimensions of 39.4 (length) x 21 (width) x 15.4 mm (depth)
- Male gender
- Thermoplastic housing material
- Panel mounting type
- Nine contacts
- Solder termination method
- Voltage rating of 250 V
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Gender | Male |
Body Orientation | Straight |
Mounting Type | Panel Mount |
D Connector Type | Waterproof D-Sub |
Termination Method | Solder |
D-Sub Shell Size | E |
Housing Material | Thermoplastic |
Voltage Rating | 250.0 V |
Length | 39.4mm |
Width | 21.0mm |
Depth | 15.4mm |
Series | GTC Sealed |
Dimensions | 39.4 x 21 x 15.4mm |
Contact Plating | Gold |