- RS Stock No.:
- 492-7915
- Mfr. Part No.:
- L25-7
- Manufacturer:
- Kee Lite
The image is for reference only, please refer to product details and specifications
11 In stock for delivery within 3 working days
Added
Price Each
HK$248.20
Units | Per unit |
1 - 5 | HK$248.20 |
6 - 24 | HK$238.23 |
25 + | HK$231.57 |
- RS Stock No.:
- 492-7915
- Mfr. Part No.:
- L25-7
- Manufacturer:
- Kee Lite
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Long Three Socket Tee
Produces a 90 degree butt joint between two tubes
Can be used where a join is required in the horizontal tube
Can be used where a join is required in the horizontal tube
Kee Lite Fittings®
Tubular Fittings - Aluminium
This range of aluminium fittings provides you with a lightweight, corrosion resistant and strong alternative for the fabrication of tubular structures. Designed to suit BS755 tubing available in sizes 33.7mm, 42.4 and 48.3 by 1m, 2m & 3m lengths.
Typical features of the fixings:
Low long term maintenance
Cost effective alternative to welding
Cost effective alternative to welding
Typical applications include:
Water treatment facilities
Retail and restaurant
Parks and recreation
Lighting grids
Set design & props
Exhibition & display stands
Retail and restaurant
Parks and recreation
Lighting grids
Set design & props
Exhibition & display stands
Specifications
Attribute | Value |
---|---|
Connector Type | T-Connector |
Fits Strut Profile | Type 7 |
Fits Tube Diameter | 42.4mm |
Material | Aluminium |
Structural Element Type | Connector Bracket & Joint |
Length | 42.4mm |
Product Family | Key Safety |
Fits Round Tube Size | Type 7 |
Product System | L25 |