- RS Stock No.:
- 521-7994
- Mfr. Part No.:
- MRG223.00100
- Manufacturer:
- Belden
- RS Stock No.:
- 521-7994
- Mfr. Part No.:
- MRG223.00100
- Manufacturer:
- Belden
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Belden Coaxial Cable, 100m Length, 20AWG - MRG223 - MRG223.00100
Safely transmit signals over long distances using this coaxial communication cable from Belden. Its 100m long to allow quick connectivity between electrical systems in large-scale facilities. The internal braided structure of this cable, combined with its silver-plated copper contacts, makes it highly conductive for rapid data transfer. You can install it in harsh industrial environments thanks to its durable PVC sheath, which protects it from electrical hazards and chemical exposure. Its protective PE (polyethylene) insulation jacket helps to reduce signal distortion and EMI (electromagnetic interference), so you can rely on it in busy setups.
Features & Benefits
• Wide operating temperature range between -40°C and +70°C for use in harsh environments
• Black PVC sheath lets you colour-code your cables and identify them easily
• Unterminated design for easy system or circuit installation
• Low attenuation of 10.5dB (decibels) ensures reliable performance and low signal distortion
• Black PVC sheath lets you colour-code your cables and identify them easily
• Unterminated design for easy system or circuit installation
• Low attenuation of 10.5dB (decibels) ensures reliable performance and low signal distortion
Applications
• Telephone signals
• Video and data transfer
• Radio communication control
• Video and data transfer
• Radio communication control
What's the capacitance of this cable?
This coaxial cable has a high capacitance of 97pF/m (picofarad per metre), which means it can store a high level of electrical charge and deliver streamlined signal transfer.
Standards
MIL C17; Flame Resistance - NFC 32070/C2 (CEI 332-1 and 2)
Specifications
Attribute | Value |
---|---|
Terminated/Unterminated | Unterminated |
Coaxial Type | RG223/U |
Outer Diameter | 5.4mm |
CPR Certification | Eca |
Characteristic Impedance | 50 Ω |
Attenuation | 10.5 dB/100m @ 50 MHz |
Length | 100m |
Sheath Colour | Black |
Conductor Strand Type | Solid |
Minimum Operating Temperature | -40°C |
Velocity ratio | 66% |
Capacitance | 97pF/m |
Conductor Material | Silver Plated Copper |
Size of Strands | 20 AWG |
Operating Temperature Range | -40 → +70 °C |
Insulation Material | PE |
Sheath Material | Polyvinyl Chloride PVC |
Standards Met | Euroclass Eca |
Number of Strands | 1 |
Core Strands | 1/0.9 |
Series | MRG223 |
Shielding | Silver Plated Copper Braid |
Maximum Operating Temperature | +70°C |