- RS Stock No.:
- 175-6560
- Mfr. Part No.:
- 2203ELY.00500
- Manufacturer:
- Belden
12 In stock for delivery within 3 working days
Added
Price 1 Reel of 500 Metre(s)
HK$6,207.62
Reel(s) | Per Reel | Per Metre* |
1 + | HK$6,207.62 | HK$12.415 |
*price indicative |
- RS Stock No.:
- 175-6560
- Mfr. Part No.:
- 2203ELY.00500
- Manufacturer:
- Belden
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Category 6A (500MHz), 4-Pair, U/FTP shielded, Premise Horizontal Cable, 23 AWG Solid Bare Copper conductors, Foam Polyolefin insulation, each pair with Beldfoil® shield, AWG 26 solid tinned copper drainwire, LSZH jacket
Specifications
Attribute | Value |
---|---|
Series | CAT6A |
LAN Category | Cat6a |
Length | 500m |
Terminated/Unterminated | Unterminated |
Shield Type | U/FTP |
Shielded/Unshielded | Shielded |
CPR Certification | Dca |
Outer Sheath Material | LSZH |
Sheath Colour | Blue |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
Voltage Rating | 72 V dc |
Cable Shape | Twisted Pair |
Capacitance | 1600pF/m |
Standards Met | ANSI/TIA/EIA 568-B.2-1, EN 50173-1, IEC 60332, ISO/IEC 11801 |
Current Rating | 1.5 A |
Outer Diameter | 6.9mm |
Conductor Strand Type | Solid |
American Wire Gauge | 23 AWG |
Number of Strands | 8 |