- RS Stock No.:
- 812-4797
- Manufacturer:
- RS PRO
112 In stock for delivery within 3 working days
Added
Price 1 Reel of 100 Metre(s)
HK$532.45
Reel(s) | Per Reel | Per Metre* |
1 + | HK$532.45 | HK$5.324 |
*price indicative |
- RS Stock No.:
- 812-4797
- Manufacturer:
- RS PRO
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro Cat5e Patch Cable
RS Pro 4 Pair category 5e, stranded twisted-pair data cables for use in data networking and structured wiring systems with speeds of up to 100 Mbits/s.
Features and Benefits
Meets or exceeds all Cat5e standards
26 AWG with bare copper conductors
Colour coded pairs for identification
Polyolefin insulation
Product Application Information
This RS Pro Cat5e cable can be used for computer networks such as Power Over Ethernet (POE).
Why choose Cat5e over Cat5 cables
Cat5 and Cat5e are virtually identical and cannot be told apart by thickness, colour or material. Cat5e cables sometimes have a more durable protective jacket making them suitable for use for many more years than a Cat5 cable. Within the jacket the wiring inside tends to be much tightly twisted making them more resistant to crosstalk.
Cat5e cables are able to support networks that run up to 1 gigabyte per second making them ideal for use within IT where the fast transference of data is essential.
Cat5e cables also have a higher bandwidth of 350 MHz which means they can carry a lot more information from one system to another than Cat5 cables can.
Cat5e cables are able to support networks that run up to 1 gigabyte per second making them ideal for use within IT where the fast transference of data is essential.
Cat5e cables also have a higher bandwidth of 350 MHz which means they can carry a lot more information from one system to another than Cat5 cables can.
What is crosstalk?
Crosstalk is the electromagnetic interference that occurs between cables when they are close to each other. This interference can lead to errors in data transmission.
4 Pair Unshielded Cat5e UTP Patch Cable, 100m
Specifications
Attribute | Value |
---|---|
Length | 100m |
LAN Category | Cat5e |
Terminated/Unterminated | Unterminated |
Shield Type | U/UTP |
Shielded/Unshielded | Unshielded |
CPR Certification | Eca |
Outer Sheath Material | PVC |
Sheath Colour | Grey |
Core Strands | 7/016 |
Standards Met | Euroclass Eca |
Cable Shape | Twisted Pair |
Conductor Strand Type | Stranded |
American Wire Gauge | 26 AWG |
Voltage Rating | 300 V ac |
Outer Diameter | 5.2mm |
Number of Strands | 7 |
Cross Sectional Area | 0.14 mm² |