- RS Stock No.:
- 210-2973
- Mfr. Part No.:
- M1 200g + CALIBRATION
- Manufacturer:
- Adam Equipment Co Ltd
2 In stock for delivery within 3 working days
Added
Price Each
HK$683.90
Units | Per unit |
1 + | HK$683.90 |
- RS Stock No.:
- 210-2973
- Mfr. Part No.:
- M1 200g + CALIBRATION
- Manufacturer:
- Adam Equipment Co Ltd
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Adam Equipment weights are available in sets or separately. Individual weights are packaged in a plastic box, while weight sets are placed in a lined Aluminium box, complete with forceps and white cotton glove.
Stainless steel weights for durability and accuracy Aluminium case to safely store weights
These weights are supplied with a statement of calibration confirming they are within the specified tolerances of the weight class. This is not a full calibration certificate.
Specifications
Attribute | Value |
---|---|
Weight | 200g |
Class | M1 |
Calibrated | PreCal |
Material | Stainless Steel |