- RS Stock No.:
- 210-2968
- Mfr. Part No.:
- M1 1g - 200g + CALIBRATION
- Manufacturer:
- Adam Equipment Co Ltd
- RS Stock No.:
- 210-2968
- Mfr. Part No.:
- M1 1g - 200g + CALIBRATION
- Manufacturer:
- Adam Equipment Co Ltd
Product overview and Technical data sheets
Legislation and Compliance
Product Details
The Adam Equipment weight sets are available in several classes. E2 weights offer superb accuracy for calibrating analytical and precision balances. F1 weights are suitable for calibrating precision balances. M1 weights are excellent for calibrating compa
Stainless steel weights for durability and accuracy Aluminium case to safely store weights
These weights are supplied with a statement of calibration confirming they are within the specified tolerances of the weight class. This is not a full calibration certificate.
Specifications
Attribute | Value |
---|---|
Weight | 1-200g |
Class | M1 |
Calibrated | PreCal |
Material | Stainless Steel |