- RS Stock No.:
- 189-1647
- Mfr. Part No.:
- F1 500g +calibration
- Manufacturer:
- Adam Equipment Co Ltd
5 In stock for delivery within 3 working days
Added
Price Each
HK$1,306.23
Units | Per unit |
1 + | HK$1,306.23 |
- RS Stock No.:
- 189-1647
- Mfr. Part No.:
- F1 500g +calibration
- Manufacturer:
- Adam Equipment Co Ltd
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Adam's OIML weights are available in sets or separately. Individual weights are packaged in a plastic box, while weight sets are placed in a lined Aluminium box, complete with forceps and white cotton glove.
Stainless steel weights for durability and accuracy
Supplied in a plastic case for safe storage
Supplied in a plastic case for safe storage
These weights are supplied with a statement of calibration confirming they are within the specified tolerances of the weight class. This is not a full calibration certificate.
Specifications
Attribute | Value |
---|---|
Weight | 500g |
Class | F1 |
Material | Stainless Steel |
Calibrated | PreCal |