- RS Stock No.:
- 822-9619
- Manufacturer:
- RS PRO
30 In stock for delivery within 3 working days
Added
Price Each (In a Pack of 10)
HK$24.255
Units | Per unit | Per Pack* |
10 + | HK$24.255 | HK$242.55 |
*price indicative |
- RS Stock No.:
- 822-9619
- Manufacturer:
- RS PRO
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO Nylon Cable Glands
These RS PRO nylon cable glands are used throughout a number of industries, in relation to cable and wiring, particularly in general purpose, instrumentation and control, automated systems, lighting and communications environments.
These RS PRO spiral cable glands are an ideal way to support and protect cable connections. They provide strain relief for moving, flexible cables preventing them from breaking and ensuring the cables reliability and stability.
The ingress protection provides a high level of environmental resistance, making them ideal in conditions where resistance to moisture, fluid, dirt and dust is needed. These cable glands are made from nylon material and are black or grey in colour. They are highly durable and are able to operate in temperatures that are expansive. These nylon spiral glands have screw metric threads that reduce assembly time, they are quick and easy to attach.
These RS PRO cable glands all come with accessory locknuts which are used to secure the cable glands into the correct position on the cable.
The ingress protection provides a high level of environmental resistance, making them ideal in conditions where resistance to moisture, fluid, dirt and dust is needed. These cable glands are made from nylon material and are black or grey in colour. They are highly durable and are able to operate in temperatures that are expansive. These nylon spiral glands have screw metric threads that reduce assembly time, they are quick and easy to attach.
These RS PRO cable glands all come with accessory locknuts which are used to secure the cable glands into the correct position on the cable.
Features and Benefits
Nylon 66 Material cable glands
Black or grey in colour
Screw on assembly
Various thread sized glands available depending upon your requirements
Glands to suit different cable diameters
Quick and easy to install
Operates over an expansive operating temperature
IP68 rated cable glands
Cable gland is supplied with an accessory locknut ensuring the cable gland is secure
Black or grey in colour
Screw on assembly
Various thread sized glands available depending upon your requirements
Glands to suit different cable diameters
Quick and easy to install
Operates over an expansive operating temperature
IP68 rated cable glands
Cable gland is supplied with an accessory locknut ensuring the cable gland is secure
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Standards
UL 94 V-2
Specifications
Attribute | Value |
---|---|
Thread Size | PG16 |
Maximum Cable Diameter | 14mm |
Minimum Cable Diameter | 10mm |
Material | Nylon 66 |
Colour | Black |
IP Rating | IP68 |
Locknut Included | Yes |
Standards Met | UL 94 V-2 |