- RS Stock No.:
- 163-6090
- Mfr. Part No.:
- 860010474013
- Manufacturer:
- Wurth Elektronik
The image is for reference only, please refer to product details and specifications
On back order for despatch 30/09/2024, delivery within 3 working days
Added
Price Each (In a Box of 800)
HK$1.558
Units | Per unit | Per Box* |
800 - 3200 | HK$1.558 | HK$1,246.40 |
4000 + | HK$1.402 | HK$1,121.60 |
*price indicative |
- RS Stock No.:
- 163-6090
- Mfr. Part No.:
- 860010474013
- Manufacturer:
- Wurth Elektronik
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Elektronik WCAP-ATG8 Series 85°C, 0.01μF - 1000μF
WCAP-ATG8 Aluminium Electrolytic Capacitor series
Features and Benefits
Wide Capacitance value range
Load life: 2000h @ +85°C
Wave soldering recommended
Operating temperature: -40°C to +85°C for UR < 400 V
-25 °C to +85°C for UR ≥ 400 V
Load life: 2000h @ +85°C
Wave soldering recommended
Operating temperature: -40°C to +85°C for UR < 400 V
-25 °C to +85°C for UR ≥ 400 V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 25V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 8 (Dia.) x 11.5mm |
Height | 11.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 8mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 3.5mm |
Lifetime | 2000h |
Series | WCAP-ATG8 |
Ripple Current | 561mA |
Tolerance | ±20% |
Leakage Current | 117.5 μA |
Dissipation Factor | 14 |